MS3126F12-8S by Amphenol Corporation

Overview of MS3126F12-8S by Amphenol Corporation

The MS3126F12-8S is a Military Series Connector characterized by its robust aluminum alloy construction and bayonet coupling mechanism, designed for cable mounting. This connector features a female crimp terminal and operates as a plug in the connector assembly. It is suitable for environments requiring corrosion, environment, and moisture resistance, making it an exemplary model within the Military Circular Connectors subcategory. The plug’s environmental durability is enhanced by its neoprene rubber insulator and cadmium shell finish. Recognized for meeting the MIL-DTL-26482 standard, MS3126F12-8S offers reliable performance with an operating temperature ranging from -55 °C to 125 °C.

Industry Applications for MS3126F12-8S

The MS3126F12-8S, with its specialized design features, might find relevant applications across several critical sectors. Due to its robust specifications and environmental resistance, the part is potentially suitable for uses where reliability and endurance are paramount:

  • Aerospace and Defense: The MS3126F12-8S could potentially be utilized in communication systems, instrumentation, and other electronic equipment used in harsh or combat environments owing to its MIL-DTL-26482 compliance and environmental resistance features. However, every part needs careful validation by engineering teams for specific defense applications requiring meticulous standards adherence.
  • Telecommunications: With its capability to withstand extreme temperatures and environmental conditions, this connector might be ideal for outdoor telecommunications equipment, including antennas and switching gear, where moisture resistance is crucial.
  • Industrial Automation: Given the MS3126F12-8S’s ability to function in severe environmental conditions, it might serve well in factory automation systems, sensors, and robotics that require reliable data transmission connectors in moisture prevalent or corrosive settings.
  • Computing and Data Storage: The characteristics such as corrosion resistance and temperature tolerance could make this part suitable for data center infrastructures, particularly in the setup of durable external connections exposed to environmental variation.

Note that the suitability of MS3126F12-8S for these potential applications is hypothetical and needs a comprehensive assessment by qualified technical teams to ensure compliance with relevant industry standards and specific requirements.

About Amphenol Corporation

Amphenol Corporation, a leading provider in the connectors market, specializes in the production of high-reliability connectors including a variety within the Military Circular Connectors category. Exemplified by the MS3126F12-8S, Amphenol’s offerings in this category feature designs that cater to demanding military specifications and harsh environment applications. Known for their innovation in interconnect technology, Amphenol’s connectors are critical in a broad range of applications spanning several strategic industries such as telecommunications, industrial automation, and defense.

Where to Find MS3126F12-8S by Amphenol Corporation

To source the MS3126F12-8S by Amphenol Corporation, potential buyers should consider using findchips.com to check for current availability and pricing at various distributors. Though often carried by distributors such as Powell Electronics, TTI, Avnet Americas, and Mouser Electronics, real-time stock levels and pricing will provide the most current and relevant procurement options. Buyers can also explore alternatives within the Military Circular Connectors category at findchips.com, where numerous options from Amphenol Corporation and other manufacturers might be found.

Compare pricing for MS3126F12-8S and other Military Circular Connectors at findchips.com