MS561101BA03-50 by TE Connectivity

Overview of MS561101BA03-50 by TE Connectivity

The MS561101BA03-50 is a barometric pressure sensor designed for high precision measurements in a wide range of applications. Manufactured by TE Connectivity, this sensor is capable of measuring pressures from 0.145 Psi to 17.404 Psi, which translates to a maximum pressure of approximately 1.2Bar. It operates on a low supply current of 12.5µA and requires a voltage range between 1.8V and 3.6V, making it an energy-efficient choice for battery-operated devices. The sensor supports digital output interfaces, including I2C and SPI, facilitating easy integration with a variety of microcontrollers and systems.

With its ultra-compact form factor, the MS561101BA03-50 boasts a body size measuring just 3mm by 5mm by 1mm, ensuring its suitability for space-constrained applications. The product is also characterized by a robust surface mount design that lends itself to automated assembly processes, highlighting its aptness for high-volume production environments. Critical performance attributes include an accuracy of up to 1.5%, an operating temperature range of -40°C to +85°C, and a fast response time of 8220µs, ensuring reliable and quick readings.

Industry Applications for MS561101BA03-50

The MS561101BA03-50’s performance characteristics and compact size make it ideally suited for a vast array of industry applications. These applications span across sectors such as consumer electronics, environmental monitoring, aerospace and defense, and more. Each potential application leverages the sensor’s precise pressure measurements, low power consumption, and digital output capabilities. It’s important to note that these potential applications are illustrative and should be verified by engineering and design teams for specific projects:

  • Consumer Electronics: Devices such as weather stations, smartwatches, and portable navigation systems might incorporate the MS561101BA03-50 for accurate atmospheric pressure measurement and altitude estimation.
  • Environmental Monitoring: Systems designed to monitor climate and weather patterns could benefit from the sensor’s precision and rapid response. This includes outdoor monitoring stations and portable environmental sensors.
  • Aerospace and Defense: Unmanned aerial vehicles (UAVs) and other aircraft require accurate barometric readings for altitude and flight control. The MS561101BA03-50’s compactness, reliability, and operational temperature range make it potentially suitable for these applications.
  • Smart Cities and Industrial Automation: In applications ranging from HVAC control systems to industrial process monitoring, the sensor could contribute to efficiency improvements and operational safety by providing precise measurements of atmospheric pressure conditions.

These applications demonstrate how the flexibility and specifications of the MS561101BA03-50 can be utilized across a diverse array of industries. However, specific use cases require thorough analysis and testing to ensure the sensor meets application requirements.

About TE Connectivity

TE Connectivity is a global leader in the manufacture of electronic components, including an extensive range of pressure sensors, sensors/transducers, and connectivity solutions. With a focus on engineering innovation and reliability, TE Connectivity produces high-quality components suitable for challenging and diverse environments. The company’s product lineup, including the MS561101BA03-50 and similar sensors, is designed to meet the rigorous needs of industries such as automotive, aerospace, industrial machinery, consumer electronics, and more. TE Connectivity’s emphasis on precision, durability, and performance in its sensor products ensures they are a preferred choice for engineers and designers across various applications.

Where to Find MS561101BA03-50 by TE Connectivity

To purchase the MS561101BA03-50 or to explore alternate pressure sensors that might be offered by TE Connectivity or other manufacturers, we recommend using findchips.com. This platform provides up-to-date stock levels, pricing, and distributor information, simplifying the process of comparison shopping and procurement. Historically, the MS561101BA03-50 has been available through distributors including Sense Electronic Company Limited, Perfect Parts Corporation, Ozdisan Elektronik, and Mouser Electronics, among others. However, availability can fluctuate, and to get current data on stock levels and pricing, visiting findchips.com is advisable.

Compare pricing for MS561101BA03-50 and other Pressure Sensors / Sensors/Transducers at findchips.com