Overview of MS580314BA01-00 by TE Connectivity
The MS580314BA01-00 by TE Connectivity is a miniature altimeter module designed for absolute pressure measurement. It is capable of handling up to 14Bar of pressure with a maximum operating voltage of 3.6V. Distinguished by a digital sensor output and a specified operating temperature range from -40°C to 85°C, this pressure sensor provides robustness for a wide range of environmental conditions. This component is characterized by a low supply current demand of merely 12.5µA, optimizing it for applications where power efficiency is crucial. Its response time is noted to be 8220 µs, and with an advanced packaging technique, the sensor leverages a surface mount feature that facilitates streamlined board mounting processes.
Important physical characteristics include a body width and length of 6.2 mm and a height of 6.4 mm, all enclosed within a stainless steel housing. This compact design assures durability while maintaining the sensitive integrity of the sensor’s internal mechanisms. The MS580314BA01-00 supports both I2C and SPI output interfaces, providing versatile digital communication options.
With “Active” lifecycle status and compliance with both RoHS and Pb-free standards, this component adheres to current environmental regulations concerning hazardous substances, making it a sustainable choice for modern electronics applications.
Industry Applications for MS580314BA01-00
The MS580314BA01-00 pressure sensor from TE Connectivity could be potentially beneficial in a variety of industry applications owing to its precision and low power requirements. Below are examples where this part might be ideal:
- Environmental Monitoring: This sensor could be utilized in weather stations or environmental sensing equipment to measure barometric pressure, contributing to climate research or forecasting models. The absolute pressure sensing capability ensures accurate atmospheric pressure readings essential for these applications.
- Aerospace and Defense: Due to its robust stainless steel packaging and ability to operate over a wide range of temperatures, this sensor might be used in drones for altitude detection or in other aerospace applications where precision altitude measurements are crucial.
- Consumer Electronics: In devices like smart watches or fitness trackers, the MS580314BA01-00 could serve to provide altitude data for health monitoring and outdoor activity tracking, leveraging its compact size and digital output to integrate seamlessly into portable devices.
Note that these potential industry applications are only conceptual and should be verified by engineering teams for compliance with industry standards and specific requirements.
About TE Connectivity
TE Connectivity is a global leader in technology and manufacturing specializing in various electronic components including a broad spectrum of sensors like the MS580314BA01-00. Within the arena of Pressure Sensors, TE Connectivity has established a stronghold by developing sensors that reliably perform in diverse and challenging environments. The company’s sensor technology focuses not just on performance but also on making the interactions between technological solutions and the physical world more responsive and insightful.
Where to Find MS580314BA01-00 by TE Connectivity
To purchase the MS580314BA01-00, the best point of start is findchips.com. Prospective buyers can compare current stock levels and pricing among various distributors. While this component has historically been stocked by distributors such as Digi-Key, Mouser Electronics, and Newark among others, it’s crucial to check on findchips.com for the most up-to-date availability and best pricing options.
Aside from MS580314BA01-00, enthusiasts can also explore other Pressure Sensors that might be desirable for specific needs, offered by TE Connectivity or other manufacturers.