MS920SE by Seiko Instruments Inc

Overview of MS920SE by Seiko Instruments Inc.

The MS920SE by Seiko Instruments Inc. is a secondary battery utilizing Lithium Manganese Dioxide technology. This product comes in a compact coin-cell form with dimensions suitable for high-density installations – specifically, it has a diameter of 9.5 mm and a height of only 2.1 mm. The battery offers a nominal voltage of 3V and a capacity of 0.011 Ah (11 mAh), making it suitable for low drain applications. It also supports a standard charge current of 0.05 mA. Listed as RoHS compliant and adhering to REACH compliance, the MS920SE is designed to meet current environmental standards that restrict hazardous substances in electronic equipment.

This battery is notable for its button terminal type and operates over a wide temperature range, from -20°C to 60°C. With a lightweight design weighing in at just 0.47 grams, it is particularly suited for portable devices where weight is a critical factor. The use of Lithium Manganese Dioxide chemistry offers reliable high-voltage output, stable discharge characteristics, and long-term reliability.

Industry Applications for MS920SE

The MS920SE’s characteristics suggest it could potentially serve a variety of applications across different industries. Its compact size, dependable chemistry, and compliance with international standards make it an ideal candidate for inclusion in several key areas:

  • Consumer Electronics: The MS920SE could potentially power a wide range of portable electronic devices, such as wearables, calculators, and health monitoring gadgets, where long-term, reliable battery power is crucial.
  • Internet of Things (IoT): For IoT devices, which often require reliable power sources for sensors and small actuators, this battery might be used. Its low discharge rate and high-reliability factor might make it a suitable option for these applications.
  • Healthcare: In medical devices such as hearing aids or digital thermometers, the MS920SE could potentially deliver critical performance thanks to its stable voltage and battery longevity, but this would need to be vetted by comprehensive industry-specific testing for medical compliance.
  • Smart Cities: Applications such as environmental monitoring sensors or small actuators in smart grids might utilize such batteries for their low power consumption requirements and robust operation range regarding temperature.

Note, however, that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Seiko Instruments Inc.

Seiko Instruments Inc., part of the renowned Seiko Group, is a global leader in precision engineering and manufacturing. Within the broader realm of electronic components, Seiko Instruments is particularly prominent in the Batteries subcategory, producing a variety of battery technologies including Lithium Manganese Dioxide batteries like the MS920SE. These batteries are known for their reliability, long shelf life, and compliance with environmental standards, making them well-suited for a wide range of applications, from consumer electronics to industrial devices.

Seiko Instruments’ commitment to innovation in battery technology is evident in their continual development of high-performance, durable, and environmentally friendly products.

Where to Find MS920SE by Seiko Instruments Inc

If you’re considering the MS920SE for your application, a good starting point for sourcing this component is FindChips.com. Here, you can access current stock levels and pricing from various distributors. Historically, the MS920SE has been available from distributors such as Master Electronics, Onlinecomponents.com, Mouser Electronics, and DigiKey. It is recommended to check FindChips for the latest availability and pricing information. Additionally, if you are looking for alternative parts, you can browse through other batteries offered by Seiko Instruments Inc or other manufacturers to find a suitable match for your requirements.

Compare pricing for MS920SE and other Batteries at findchips.com