MSS1048-332NLC by Coilcraft Inc

Overview of MSS1048-332NLC by Coilcraft Inc.

The MSS1048-332NLC is a general-purpose inductor designed for a variety of applications. This component features an inductance value of 3.3 µH with a tolerance of 30%, which allows for some variability in the performance characteristics. The inductor is constructed using a ferrite core, which provides efficient energy storage and reduces core losses typically associated with higher magnetic permeability materials.

This Surface Mount Device (SMD) is housed in a rectangular package (size code 4039) with dimensions of 10.2 mm x 10 mm x 4.8 mm. It is designed to meet the demands of modern electronic systems, integrating easily into compact circuit designs. The MSS1048-332NLC operates effectively within a temperature range of -40 °C to 85 °C, which makes it suitable for applications in various environmental conditions.

With a maximum rated current of 7.22 A, the inductor is capable of handling significant power levels, making it potentially useful in power management applications. The self-resonant frequency of 50 MHz indicates that it can operate effectively at high frequencies, which might be advantageous in applications requiring low loss at high switching frequencies. Moreover, it features a DC resistance of 0.01 Ω, which minimizes energy loss during operation.

This part is compliant with several important industry standards, including Pb-free and RoHS compliance, making it a suitable choice for environmentally-conscious projects. It is classified as an active component within its lifecycle, indicating ongoing availability and support from the manufacturer, Coilcraft Inc.

Industry Applications for MSS1048-332NLC

The MSS1048-332NLC might find use in various industry sectors due to its performance specifications. Potential applications include the following:

  • Consumer Electronics: This inductor could be utilized in power supply circuits, voltage regulators, and energy-efficient converters. Its small size and high current rating might support compact designs in devices such as smartphones, laptops, and gaming systems.
  • Energy and Power Systems: The inductor might serve in applications like power conditioning and energy storage within power grids or solar inverters. Its high inductance and low DC resistance can help manage power flow efficiently, potentially contributing to enhanced system performance.
  • Renewable Energy: The MSS1048-332NLC might be integrated into various renewable energy systems such as wind and solar installations. It may play a role in energy harvesting circuits that convert collected energy into usable power for electronic devices.

These applications are only conceptual and illustrative; engineering and design teams must analyze and verify adherence to industry standards and specific application requirements before selection.

About Coilcraft Inc.

Coilcraft Inc. has specialized in producing high-quality inductors and other magnetic components for several decades. The company has established a strong reputation for its commitment to innovation and excellence in the field of inductors, specifically within the subcategory of Fixed Inductors.

The MSS1048-332NLC is one of many products in a comprehensive catalog that includes various inductors tailored for different applications, including power inductors, RF inductors, and more. The company continually invests in research and development to provide passive components that meet the evolving needs of the electronics industry.

Research Price and Stock for MSS1048-332NLC by Coilcraft Inc on Findchips.com

For those interested in exploring the pricing and stock availability of the MSS1048-332NLC, it is highly recommended to visit Findchips. This platform not only provides current stock levels and pricing for this part but also allows users to compare alternatives within the Fixed Inductors category that might be offered by Coilcraft Inc. or other manufacturers.

The MSS1048-332NLC has historically been available through distributors such as Coilcraft Direct, Quest Components, Mouser Electronics, DigiKey, and Farnell, though availability may vary. Therefore, checking Findchips is advisable for the most accurate and recent information.

Compare pricing for MSS1048-332NLC and other Fixed Inductors at findchips.com