Overview of MSS1210-104KED by Coilcraft Inc.
The MSS1210-104KED is a general purpose inductor designed by Coilcraft Inc. This component features an inductance value of 100µH with a tolerance of 10%. It is constructed with a ferrite core and is housed in a 4747 chip size surface-mount device (SMD). This part is shielded, which helps in reducing electromagnetic interference (EMI) and maintains performance stability. It is designed to handle a maximum rated current of 2.4A and has a DC resistance of 0.125 ohms.
Notably, this power inductor adheres to rigorous standards, being AEC-Q200 compliant, indicating its suitability for automotive applications subject to industry verification. Additionally, it is RoHS compliant, making it a preferable choice for projects concerned with environmental standards. The operating temperature range of this component is from -40°C to 85°C, which supports its use in varying environmental conditions. The MSS1210-104KED is an appealing option for applications requiring high reliability in power management tasks within compact device configurations.
Industry Applications for MSS1210-104KED
The following industry applications are illustrative examples where MSS1210-104KED could potentially be integrated. Please note these are only possible applications and should be analyzed and verified by engineering and design teams for suitability and compliance with specific industry standards.
- Aerospace and Defense: Given that MSS1210-104KED is shielded and operates effectively across a wide range of temperatures, it might be considered for use in aerospace components or defense electronics where stable power supply and minimal EMI are critical. Its durability under extreme conditions makes it a candidate for such demanding applications.
- Consumer Electronics: In the realm of consumer electronics, devices such as smartphones, tablets, and laptops, which require effective power management systems to optimize battery life, could benefit from the integration of this SMD inductor. Its small footprint and efficiency in controlling current flow enhance device performance and longevity.
- Transportation and Logistics: The AEC-Q200 compliance suggests that the MSS1210-104KED might be applicable in power systems within automotive electronics for vehicles in transportation and logistics. Its resilience to thermal variations ensures reliability in different operating environments, a crucial factor in automotive applications.
- Energy Systems: Renewable energy systems, involving solar panels or wind turbines, need robust power management systems. The high inductance and current handling capability of this inductor potentially support its use in these systems, aiding in the efficient transformation and regulation of voltages.
These potential applications illustrate the versatility of MSS1210-104KED but further analysis will be required for specific applications.
About Coilcraft Inc.
Coilcraft Inc. is a leading manufacturer specializing in magnetic components, including a wide range of inductors. Their products are well-regarded for their quality, reliability, and innovation, which makes MSS1210-104KED and similar Fixed Inductors a preferred choice in various applications. Coilcraft’s fixed inductors are engineered to provide high performance in diverse environments and applications, meeting stringent standards such as AEC-Q200 for automotive use and RoHS for environmental compliance. The company’s commitment to research and development ensures they stay at the forefront of technology, continuously improving their product offerings to meet the evolving needs of the electronics industry.
Where to Find MSS1210-104KED by Coilcraft Inc
For those looking to purchase the MSS1210-104KED, consider visiting findchips.com to check availability and pricing from multiple distributors. Historically, this part has been available through distributors such as Coilcraft Direct, Bristol Electronics, Mouser Electronics, and DigiKey. However, to find current stock levels and competitive pricing, clicking through to findchips.com. Furthermore, for alternate Fixed Inductors from Coilcraft Inc or other manufacturers, findchips.com offers a comprehensive listing and comparison feature.