Overview of MT25QL128ABA1EW7-0SIT by Micron Technology Inc.
The MT25QL128ABA1EW7-0SIT by Micron Technology Inc. is a serial NOR Flash memory device offering a storage capacity of 128 Megabits. This component operates over a broad temperature range from -40 to 85 degrees Celsius, making it suitable for demanding industrial applications. With a package size encapsulated within an 8-pin HVSON (WDFN-8) form factor, it adheres to the RoHS compliance for environmental consideration. The memory is configured as 32M x 4bit, highlighting its efficiency in handling data-intensive operations.
The device supports a supply voltage range from 2.7V to 3.6V, with a nominal operating voltage of 3V, ensuring compatibility with a wide range of electronic circuits and systems. It features a high clock frequency of up to 133MHz for faster data processing and supports the Quad SPI (Serial Peripheral Interface), which enables high-speed serial data transfer.
Designed with CMOS technology for low power consumption, it exhibits a standby current of merely 0.00013A and a maximum supply current of 0.094mA. The MT25QL128ABA1EW7-0SIT is engineered for long-term reliability, offering a data retention time minimum of 20 years and enduring up to 100,000 write/erase cycles, which is indicative of its robust endurance and longevity.
Industry Applications for MT25QL128ABA1EW7-0SIT
The utility of the MT25QL128ABA1EW7-0SIT spans across a wide range of industry applications, leveraging its high speed, reliability, and wide temperature operating range. While these applications are conceptual and would require detailed analysis and verification by engineering and design teams for compliance with industry standards, the following are illustrative use cases where this Flash memory part might fit:
- Computing and Data Storage: Potentially serving as a boot memory for computers or as a storage solution in SSDs (Solid State Drives), the high-speed interface and large memory capacity of MT25QL128ABA1EW7-0SIT can handle rapid data access and retrieval processes.
- Industrial Automation: For industrial control systems that require dependable, long-term data storage under varying temperature conditions, this memory part could offer the necessary durability and performance. Its wide operating temperature range is particularly beneficial in harsh industrial environments.
- Consumer Electronics: Devices such as smartphones, tablets, and smartwatches might utilize the MT25QL128ABA1EW7-0SIT for firmware storage. The compact size and low power consumption make it ideal for portable electronics.
- Automotive: Given its robust endurance and operational reliability across extreme temperatures, this Flash memory could find applications in automotive systems for storing essential firmware or as part of the infotainment system, although direct application would depend on specific automotive industry compliance standards being met.
- Telecommunications: Networking equipment such as routers and switches might incorporate this part for storing firmware or configuration data, utilizing its high-speed data transfer capabilities for efficient operation.
Note that the potential industry applications mentioned above are illustrative and require specific analysis and adherence to industry standards and application requirements for implementation.
About Micron Technology Inc.
Micron Technology Inc. is a premier provider of semiconductor devices with a strong focus on memory and storage solutions, including DRAM, NAND, NOR Flash memories, and other technologies. Within the Flash Memories category, Micron is recognized for delivering innovative solutions that power advancements in a diverse set of industries and applications. The MT25QL128ABA1EW7-0SIT is one example of their commitment to high-quality, high-performance memory products. Micron’s extensive portfolio also includes a range of similar Flash memory parts catering to varied requirements, demonstrating their capability to provide scalable and efficient memory solutions for a wide array of electronic applications.
Where to Find MT25QL128ABA1EW7-0SIT by Micron Technology Inc
For procurement specialists and electronic component engineers looking to source the MT25QL128ABA1EW7-0SIT, initiation of the search on findchips.com is highly recommended. The site grants access to up-to-date inventory statuses and competitive pricing from various distributors. Historically, this part has been available at distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and DigiKey, among others.
Besides, Flash Memories on FindChips allows for comparison with alternative parts offered by Micron Technology Inc. or other manufacturers, facilitating the selection of the most suitable components based on project requirements.