MT25QL512ABB8E12-0SIT by Micron Technology Inc

Overview of MT25QL512ABB8E12-0SIT by Micron Technology Inc.

The MT25QL512ABB8E12-0SIT is a Serial Nor Flash Memory module designed by Micron Technology Inc., offering a substantial 512Mbit of storage capacity. This high-performance component operates over a wide temperature range of -40 to 85 degrees Celsius, making it suitable for various industrial applications. Its key features include a 128M x 4bit memory configuration and a Serial Peripheral Interface (SPI), all encapsulated in a compact Thin Ball Grid Array (TBGA) package with 24 pins.

With a maximum clock frequency of 133MHz, this memory module ensures fast and reliable data transfer rates. The device is designed for synchronous operation, providing efficient data storage and retrieval. Moreover, it is characterized by a long data retention time of a minimum of 20 years and endurance of 100,000 write/erase cycles, highlighting its reliability and durability. The MT25QL512ABB8E12-0SIT operates with a supply voltage range from 2.7V to 3.6V and adheres to RoHS compliance, ensuring an environmentally friendly component suitable for a wide array of applications.

Industry Applications for MT25QL512ABB8E12-0SIT

The vast storage capacity and robust performance characteristics of the MT25QL512ABB8E12-0SIT allow it to serve a multitude of industry sectors. It’s important to note these potential industry applications are conceptual in nature and require further analysis by engineering and design teams to ensure adherence to specific standards and requirements.

  • Computing and Data Storage: It could potentially be used in servers, networked storage solutions, or high-performance computing systems where vast amounts of data need to be accessed quickly and reliably.
  • Consumer Electronics: Devices such as high-end cameras, gaming consoles, and smart TVs might utilize such Flash Memory for fast data access and to enhance the user experience through quicker loading times and smoother operation.
  • Industrial Automation: In industrial settings, the MT25QL512ABB8E12-0SIT could be integrated into control systems requiring speedy and reliable data logging and retrieval, thereby supporting complex automation and control processes.
  • Telecommunications: This Flash Memory might find applications in telecommunications infrastructure, such as in routers and switches, where speed and data integrity are paramount for maintaining network performance and reliability.
  • Automotive Applications: Given its wide operating temperature range and robust data retention capabilities, this component potentially suits automotive systems where reliability under varying environmental conditions is essential. However, specific applications would require compliance with industry standards such as AEC-Q100.

Note: The suitability of the MT25QL512ABB8E12-0SIT for the aforementioned applications is conceptual and must be verified by engineering and design teams considering the specific regulatory and technical requirements of each application.

About Micron Technology Inc.

Micron Technology Inc. is a global leader in memory and storage solutions, specializing in innovative Flash Memories and other memory technologies. Their product range includes NOR and NAND Flash, DRAM, and other memory technologies critical for a wide array of applications, from computing and networking to consumer electronics and industrial automation. The MT25QL512ABB8E12-0SIT is part of Micron’s commitment to delivering high-quality, high-performance memory solutions that meet the evolving needs of the technology landscape.

Where to Find MT25QL512ABB8E12-0SIT by Micron Technology Inc

To source the MT25QL512ABB8E12-0SIT, it’s recommended to begin your search at findchips.com. This platform provides up-to-date information on stock levels and pricing from a variety of distributors. In the past, distributors such as Win Source Electronics, New Advantage Corporation, Avnet, Mouser Electronics, DigiKey, and Newark have listed this part. However, for the most current availability and pricing, checking directly on findchips.com is advisable. Additionally, for those looking into alternatives or similar parts, the Flash Memories section on the website can offer insights into products offered by Micron Technology Inc or other manufacturers.

Compare pricing for MT25QL512ABB8E12-0SIT and other Flash Memories / Memory at findchips.com