Overview of MT25QU01GBBB8E12-0SIT by Micron Technology Inc.
The MT25QU01GBBB8E12-0SIT by Micron Technology Inc. is a Serial NOR flash memory component featuring a density of 1Gbit with a memory configuration of 256M x 4Bit. It operates in the industrial temperature range of -40 to 85 degrees Celsius and uses a Serial Peripheral Interface (SPI) for data communication. This component is encapsulated in a TBGA-24 (Thin BGA-24) package, making it suitable for compact designs that require reliable, high-speed non-volatile memory storage. With a maximum clock frequency of 166 MHz, it supports fast data transfer speeds, and its supply voltage ranges from 1.7V to 2V, with a nominal of 1.8V, ensuring low power consumption for energy-sensitive applications. A notable feature of this part is its endurance of 100,000 write/erase cycles, indicating a robust design suited for applications requiring frequent data updates. Additionally, this component is RoHS compliant, adhering to the latest environmental standards.
Industry Applications for MT25QU01GBBB8E12-0SIT
The diverse features of the MT25QU01GBBB8E12-0SIT make it a suitable choice for a wide range of applications across various industries. Here are some potential use cases:
- Internet of Things (IoT): Devices such as smart sensors, wearable technology, and connected home appliances could use this flash memory for firmware storage, configuration data, or data logging.
- Consumer Electronics: It can be integrated into devices like digital cameras, portable media players, and gaming consoles for storing user settings, high-speed game data, or firmware updates.
- Telecommunications: Equipment such as routers, switches, and network modules might use this product for storing system boot code, firmware, and configuration settings to ensure reliable operation in varying environmental conditions.
- Computing and Data Storage: Applications including solid-state drives (SSDs), hybrid drives, and caching layers in larger storage media could benefit from the fast access speeds and reliability provided by the MT25QU01GBBB8E12-0SIT.
These potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to confirm suitability for specific requirements.
About Micron Technology Inc.
Micron Technology Inc. is a global leader in memory and storage solutions, known for its innovative approach to the development of DRAM, NAND, NOR Flash memories, and other advanced technologies. Within the specific context of Flash Memories, Micron offers a wide range of products designed for a variety of applications, ensuring high performance, reliability, and durability. The MT25QU01GBBB8E12-0SIT is a testament to Micron’s commitment to providing advanced memory solutions that meet the evolving needs of the technology sector. Micron’s products are widely used in different sectors, including computing, networking, and mobile devices, underscoring the company’s pivotal role in supporting the digital economy.
Where to Find MT25QU01GBBB8E12-0SIT by Micron Technology Inc
To source the MT25QU01GBBB8E12-0SIT, it’s advisable to use an aggregate search platform like findchips.com for real-time information on stock levels and pricing from various distributors. This platform simplifies the process of finding and comparing parts from different suppliers. Historically, the part has been available at distributors such as Win Source Electronics, Sense Electronic Company Limited, Mouser Electronics, and DigiKey. However, for the latest availability and best pricing options, potential buyers should check findchips.com. Additionally, the link can be used to find alternate parts to MT25QU01GBBB8E12-0SIT that might be offered by Micron Technology Inc or other manufacturers, aiding in procurement and comparison activities.