MT25QU256ABA1EW7-0SIT by Micron Technology Inc

Overview of MT25QU256ABA1EW7-0SIT by Micron Technology Inc.

The MT25QU256ABA1EW7-0SIT by Micron Technology Inc. is a serial NOR Flash Memory component designed for high-speed, reliable data storage and access. This Flash Memory offers a capacity of 256Mbit, with a memory configuration of 64M x 4Bit, making it suitable for a wide range of applications that require substantial data logging or firmware storage capabilities. The part operates over an industrial temperature range of -40 to 85°C, making it resilient in diverse environmental conditions. Furthermore, it’s compliant with RoHS, ensuring it meets current environmental standards regarding hazardous materials.

Key technical specifications of the MT25QU256ABA1EW7-0SIT include a maximum clock frequency of 166MHz, which facilitates rapid data read/write operations. It interfaces with systems via SPI, specifically supporting Quad SPI (QSPI) for faster data throughput. The component is housed in a WDFN-8 package with an 8 pin configuration and a compact footprint of 6 mm x 5 mm, and a maximum seated height of 0.8 mm, making it suitable for space-constrained applications. Additionally, it promises durability with an endurance of 100,000 write/erase cycles, ensuring reliability over its product lifespan.

Industry Applications for MT25QU256ABA1EW7-0SIT

The versatile nature and technical specifications of the MT25QU256ABA1EW7-0SIT make it potentially suitable for a variety of industry applications. These industries demand reliable, high-speed memory for their critical functions. However, it’s important to note that these potential industry applications are only conceptual/illustrative and would require thorough analysis and verification by engineering and design teams to ensure compatibility and adherence to industry standards and specific application requirements.

  • Consumer Electronics: In Consumer Electronics, such as smartphones, tablets, and wearables, the MT25QU256ABA1EW7-0SIT could potentially provide fast access storage for the device firmware and user preference data. Its high endurance and wide operating temperature range are particularly relevant attributes here.
  • Automotive: Given its robust temperature range and significant storage capacity, this Flash Memory might be utilized in automotive applications for storing infotainment system firmware or as part of the data logging systems within more advanced driver-assistance systems (ADAS), where data reliability and speed are crucial.
  • Internet of Things (IoT): IoT devices often require reliable, high-speed memory for both the storage of operational firmware and data gathered from sensors. The small form factor and serial interface of the MT25QU256ABA1EW7-0SIT make it potentially suitable for compact IoT devices deployed in industrial and environmental monitoring applications.
  • Industrial Automation: For industrial control systems, this memory can potentially store firmware that controls machinery or log operational data over time, thanks to its high endurance and resistance to extreme temperatures.
  • Computing and Data Storage: In computing applications, this part could potentially be used in solid-state drives (SSDs) or as a BIOS memory chip, where quick access to data is essential for system performance.

These potential applications underscore the component’s versatility across industries, emphasizing the importance of memory technology in modern electronic systems.

About Micron Technology Inc.

Micron Technology Inc. is a key player in the memory and storage solutions sector, known for its innovation and the development of advanced memory technologies including DRAM, NAND, NOR Flash Memories, and more. The company’s products are vital components in everything from computing, networking, and server applications to mobile, embedded, consumer, automotive, and industrial designs. The MT25QU256ABA1EW7-0SIT is a reflection of Micron’s commitment to reliability, performance, and cutting-edge technology in the Flash Memory segment. Apart from MT25QU256ABA1EW7-0SIT, Micron manufactures a wide array of memory solutions tailored to meet diverse application needs, confirming its stature as a leading provider of memory technologies.

Where to Find MT25QU256ABA1EW7-0SIT by Micron Technology Inc

To purchase the MT25QU256ABA1EW7-0SIT or to explore alternatives, it’s recommended to research on findchips.com. Within FindChips, you can source Flash Memories including those offered by Micron Technology Inc. or other manufacturers, facilitating a comparison of specifications and prices. Historically, distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and Avnet Asia have stocked this part. However, stock levels and pricing are subject to change, so consulting FindChips would provide the most current information regarding availability and cost.

Compare pricing for MT25QU256ABA1EW7-0SIT and other Flash Memories / Memory at findchips.com