MT29F128G08AKCABH2-10ITZ:A by Micron Technology Inc

Overview of MT29F128G08AKCABH2-10ITZ:A by Micron Technology Inc.

The MT29F128G08AKCABH2-10ITZ:A by Micron Technology Inc. is a high capacity Flash Memory component characterized by its 128 Gbit density and a configuration of 16G x 8 bit. This part operates under a parallel interface within an IC case/package that is defined as a thin BGA (TBGA) and consists of 100 pins. It supports a maximum clock frequency of 110 MHz and provides an access time of 20 nanoseconds.

Designed for robust performance in varied environmental conditions, this Flash Memory can operate within a temperature range of -40 to 85 degrees Celsius. The memory operates on a supply voltage minimum of 2.7V and is compliant with RoHS and REACH standards, ensuring environmental sustainability alongside operational efficiency. Its reliability is further underscored by a standby current maximum of 0.00001 A and a supply current maximum of 0.05 mA.

Industry Applications for MT29F128G08AKCABH2-10ITZ:A

Potential industry applications for MT29F128G08AKCABH2-10ITZ:A cover a broad spectrum due to its high density and endurance features. It’s important to note that the suitability for any particular industry should be confirmed by engineering teams to ensure compliance with specific standards and requirements. Here are a few industries where this memory product could be effectively utilized:

  • Telecommunications: In telecom systems, large-scale data buffering, caching, and fast data retrieval are essential. The high memory density and fast access time of this Flash Memory could potentially be ideal for data center storage solutions or network infrastructure where quick access to a large amount of data is necessary.
  • Consumer Electronics: For high-performance consumer electronics like digital cameras, gaming consoles, and smart TVs, a robust memory solution is necessary for a better user interface and functionality. The quick data access and substantial storage capacity of MT29F128G08AKCABH2-10ITZ:A might support enhanced performance in such devices.
  • Industrial Automation: In industrial environments, the requirement for robust, high-temperature tolerant memory is critical. This Flash Memory could potentially serve in managing complex processes and data logs critical in automated manufacturing settings.
  • Computing and Data Storage: Given its high capacity and efficiency, this component could be found useful in computing applications requiring extensive data logging and fast data access like high-speed servers or cloud storage solutions.

Note: These applications are conceptual and require verification for any specific use case.

About Micron Technology Inc.

Micron Technology Inc. is one of the leading providers in the Flash Memories market with a wide array of products that serve different sectors of the electronics industry. Their expertise spans across various forms of memory technologies, particularly in developing flash memory like the MT29F128G08AKCABH2-10ITZ:A. Micron’s products are renowned for their reliability, durability, and ability to work under diverse environmental conditions making them suitable for a broad range of applications from consumer electronics to industrial systems.

Where to Find MT29F128G08AKCABH2-10ITZ:A by Micron Technology Inc

To find MT29F128G08AKCABH2-10ITZ:A for purchase, one should use comprehensive components sourcing platforms such as Findchips.com. This platform provides detailed information on stock availability and pricing from different distributors. It has been historically available at distributors including Newark among others. For current stock levels and to explore other Flash Memories from either Micron Technology Inc or other manufacturers, visit the detailed pages on Findchips.

Compare pricing for MT29F128G08AKCABH2-10ITZ:A and other Flash Memories / Memory at findchips.com