MT321012 by TE Connectivity

Overview of MT321012 by TE Connectivity

The MT321012 is a power/signal relay from TE Connectivity, featuring a 3Pole Double Throw (3PDT) configuration with a momentary relay action. Designed for socket mounting, it operates with a coil voltage of 12 VDC and manages a coil current of 0.108A. The relay is specified to handle a contact rating of up to 10A at 400 VAC. This component is notable for its robust design, including a silver nickel contact material and a coil power dissipation of 1300 mW, making it reliable for high-performance applications.

This relay is also equipped with a test button, which adds a layer of functionality, allowing for easy testing without extra circuit setups. Dimensions of the relay are conveniently standardized at approximately 35.5mm by 35.5mm by 57mm, and it is designed to be panel mounted. Key performance attributes include an electrical life of up to 220,000 cycles, an operate time of 16ms, and a release time of 9ms, ensuring quick responsiveness in various settings. Lastly, the MT321012 complies with major standards such as RoHS, REACH, and is certified by UL and VDE, enhancing its applicability in global markets.

Industry Applications for MT321012

The MT321012 could potentially serve a variety of industries due to its versatile specifications and reliable performance. Given its electrical characteristics and environmental compliance, here are some possible use cases:

  • Industrial Automation: This relay could potentially be used in control systems for machinery where precise electrical control is crucial. Its ability to handle up to 10A in an AC circuit potentially makes it suitable for medium-power applications such as motors and pumps control.
  • Consumer Electronics: In consumer electronics, the size and power requirements of the MT321012 could possibly make it useful in home automation systems, particularly for controlling lighting and large appliances.
  • Telecommunications: The specifications of the MT321012 might suit applications in telecommunications equipment, for instance in signal switching systems or power supply management, where reliable operation and compact size are often critical.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity, the manufacturer of the MT321012, is a prominent player in the global technology and manufacturing sector, particularly noted for their expertise in various types of relays, including Power/Signal Relays. TE Connectivity designs and manufactures a wide range of innovative components that find applications in several demanding industries. Their relay product lines are designed to offer both reliability and performance, accommodating a broad spectrum of power and signal management needs. TE Connectivity’s commitment to compliance with international standards and their focus on renewable technologies and systems make their relays—including the MT321012—appreciated among professionals in the electronic components industry.

Where to Find MT321012 by TE Connectivity

To find the MT321012 for procurement, searching on a reliable electronics component aggregator like findchips.com is recommended. On findchips.com, you can also explore a variety of Power/Signal Relays, to find either the MT321012 or suitable alternatives by TE Connectivity or other manufacturers. Historically, distributors such as Neutron USA, Master Electronics, Chip1Stop, and Sager have carried this part. However, for current stock levels and pricing, it’s essential to verify directly through findchips.com.

Compare pricing for MT321012 and other Power/Signal Relays at findchips.com