Overview of MT40A2G16TBB-062E:F by Micron Technology Inc.
The MT40A2G16TBB-062E:F is a DDR4 DRAM from Micron Technology Inc., encapsulated in a flat, body, grid array package with 96 balls (FBGA-96). It boasts a memory density of 32 Gbit organized as 2G x 16 bits, making it highly suitable for applications requiring high-volume data handling. This DRAM operates over an ambient temperature range of 0 to 95°C, which enhances its versatility in various operating environments.
The component supports a maximum clock frequency of 1600 MHz and utilizes a common I/O type with a single bank page burst access mode for rapid data retrieval. The synchronous operating mode of the DRAM ensures precise timing of data transfer, which is critical in high-speed computing and processing tasks. Noteworthy is its compliance with RoHS and REACH, indicating its manufacturing under current environmental production standards.
Key specifications like its supply voltage range from 1.14 V to 1.26 V with a nominal voltage of 1.2 V, and peak reflow temperatures reaching up to 260°C for soldering purposes, highlight its robustness and ease of integration into various electronic assemblies. This part is essential in systems where high capacity memory is crucial, and it supports self-refresh capabilities enhancing its utility in low-power applications.
Industry Applications for MT40A2G16TBB-062E:F
The sophisticated technical attributes of MT40A2G16TBB-062E:F make it suitable for a variety of industry applications, where high-speed and large-volume data handling are paramount. The suitability in these industries requires careful verification by specialized engineering and design teams.
- Computing and Data Storage: The high memory density and fast access capabilities make it ideal for server farms and data centers that require large-scale data processing and storage solutions. This DRAM could potentially be used in cloud computing infrastructures where memory requirements are exponential.
- Telecommunications: In telecommunications, this DRAM could be used in network equipment such as routers and switches, which require rapid access to large volumes of memory to manage vast quantities of data traffic efficiently.
- Consumer Electronics: Given its high performance and ability to operate at higher temperatures, it may find applications in consumer electronics like high-performance gaming systems, where memory speed and capacity can significantly enhance user experience.
- Aerospace and Defense: This DRAM’s robust thermal and electrical specifications might make it suitable for aerospace applications, where reliability and the ability to function in extreme environmental conditions are critical.
All these potential industry implementations are conceptual and illustrative. They require specific analysis to ensure they meet industry standards and specific application requirements.
About Micron Technology Inc.
Micron Technology Inc. is a leading global manufacturer of memory solutions, particularly noted for their innovations in the field of DRAMs. Their products, including the MT40A2G16TBB-062E:F, are widely recognized for their high quality, technological advancements, and adaptability to a broad range of industrial needs. Micron’s DRAMs are integral to modern electronics ranging from small consumer devices to large-scale data servers, underscoring their critical role in the advancement of contemporary memory technologies.
Where to Find MT40A2G16TBB-062E:F by Micron Technology Inc.
To source the MT40A2G16TBB-062E:F, a prospective buyer should visit findchips.com. Here, users can review current stock levels and pricing information from various distributors. Historically, this component has been available through distributors such as New Advantage Corporation, Avnet (Asia, Americas, Silica), Mouser Electronics, DigiKey, and Farnell. It’s advisable to verify the latest availability directly through findchips.com, where users can also explore other DRAMs that might meet their specific requirements.