MT40A2G8SA-062E:F by Micron Technology Inc

Overview of MT40A2G8SA-062E:F by Micron Technology Inc.

The MT40A2G8SA-062E:F by Micron Technology Inc. is a DDR4 DRAM featuring a memory configuration of 2G x 8Bit, which underlines its suitability for applications requiring high-speed data processing and large storage capacity. Housed in a FBGA-78 package, this DRAM operates at a maximum clock frequency of 1.6GHz. Its small form factor (11mm x 7.5mm, with a seating height of just 1.2mm) makes it ideal for compact devices. The part supports a nominal supply voltage of 1.2V and ensures operational robustness across varying temperatures, ranging from 0 to 95 degrees Celsius.

Among its notable features is its compatibility with multi-bank page burst access models, which allow for improved data access efficiency and speeds. The MT40A2G8SA-062E:F also incorporates auto and self-refresh capabilities, making it highly reliable over extended periods of use. It is designed with synchronous operating mode technology and adheres to JEDEC standards (JESD-30 Code: R-PBGA-B78) for electronic components. The part is also RoHS compliant, aligning with environmental standards concerning the restriction of hazardous substances.

Industry Applications for MT40A2G8SA-062E:F

The DRAMs like MT40A2G8SA-062E:F could find potential application in various industry sectors that require high memory density and rapid processing capabilities. The following are hypothetical scenarios for its application:

  • Consumer Electronics: In consumer electronics, such as smart TVs and gaming consoles, high-performance memory is crucial for user experience. MT40A2G8SA-062E:F could potentially manage multiple applications running concurrently, thus enhancing device responsiveness and multitasking capabilities.
  • Computing and Data Storage: Modern computing devices, such as laptops and desktops, could leverage this high-capacity, high-speed DRAM to ensure smoother operation of complex software programs and support for higher storage capacities. Specifically, its high clock frequency and large memory size could potentially be advantageous for data-intensive applications like video editing and virtual simulations.

Please note that these industry applications are theoretical and should be further analyzed by engineering teams to confirm compliance with specific requirements and standards for each application. The use of DRAM like MT40A2G8SA-062E:F in any device also necessitates validation through detailed testing and integration processes.

About Micron Technology Inc.

Micron Technology Inc. is a leading global provider of semiconductor devices, particularly known for its innovations in the memory and storage solutions markets. Their focus spans various forms of memory technology, including DRAM, NAND, and NOR Flash. Within the DRAM sector, Micron has consistently delivered products that enhance performance, reduce power consumption, and increase density.

The MT40A2G8SA-062E:F is part of Micron’s portfolio that demonstrates their commitment to advancing technology in sync with market needs. Their products are integral in a variety of applications ranging from consumer electronics to enterprise storage solutions, underscoring Micron’s pivotal role in supporting the infrastructure of modern technology.

Where to Find MT40A2G8SA-062E:F by Micron Technology Inc

To source the MT40A2G8SA-062E:F, it is advisable to conduct a comprehensive search that begins on platforms like findchips.com. Here, you can validate current stock levels, compare pricing, and review availability across multiple suppliers. Historically, distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Avnet have stocked this part. However, to see real-time availability and possibly find alternative DRAMs, visiting findchips.com is recommended.

Compare pricing for MT40A2G8SA-062E:F and other DRAMs / Memory at findchips.com