MT40A512M16LY-075:E by Micron Technology Inc

Overview of MT40A512M16LY-075:E by Micron Technology Inc.

The MT40A512M16LY-075:E by Micron Technology Inc. is a DDR4 DRAM with a memory density of 8,589,934,592 bits, configured as 512M x 16Bit. This product operates within a temperature range of 0 to 95°C, and features a maximum clock frequency of 1.333GHz. It is designed for surface mounting with a thin-profile, fine-pitch ball grid array package (FBGA-96), and requires a nominal supply voltage of 1.2V. The MT40A512M16LY-075:E is compliant with RoHS and REACH regulations, indicating a commitment to environmental standards. With an introduction date of July 13, 2017, this memory chip embodies reliability and performance offering features such as auto and self-refresh for greater efficiency in various applications. The component’s CMOS technology, synchronous operating mode, and multi-bank page burst access mode further underscore its potential for high-speed, high-density memory requirements.

Industry Applications for MT40A512M16LY-075:E

The MT40A512M16LY-075:E’s design and technical attributes suggest potential use across a vast array of industries. While the specific fit for any application would necessitate thorough analysis and verification by engineering and design teams, here are illustrative examples of potential industry applications:

  • Computing and Data Storage: This DRAM module could potentially be used in servers, desktops, and laptops requiring high-speed memory. Its synchronous operating mode and high memory density might make it suitable for intensive computing tasks.

  • Consumer Electronics: Products such as high-performance gaming consoles, smart TVs, and advanced digital cameras might incorporate this DRAM to handle high-resolution content and complex graphical computations efficiently.

  • Telecommunications: In telecommunications infrastructure, this part could potentially support high-speed network equipment that requires rapid accessing of memory to manage large volumes of data traffic.

  • Automotive: Given the continuous advancement in vehicle technology, DRAMs like the MT40A512M16LY-075:E could possibly be used in infotainment systems, advanced driver-assistance systems (ADAS), and other automotive electronics requiring robust memory solutions.

  • Industrial Automation: Industrial control systems, robotics, and other applications requiring fast and reliable memory access might benefit from the capabilities of this DRAM module, particularly in scenarios demanding high data throughput and system reliability.

It’s important to note that these potential industry applications are conceptual and illustrative, requiring detailed analysis and conformance to industry standards and specific project requirements by professional engineering and design teams.

About Micron Technology Inc.

Micron Technology Inc. is a leading innovator in the memory and storage solutions sector, with a wide array of products spanning DRAMs, NAND, NOR Flash memories, and more. In the realm of DRAMs, Micron has established a strong presence by offering an extensive range of memory solutions tailored to meet the ever-evolving demands of the digital world. The MT40A512M16LY-075:E is just one example of Micron’s commitment to providing high-quality, high-performance memory technologies. Micron DRAMs are known for their reliability, performance, and efficiency, catering to a broad spectrum of industry applications, from computing and consumer electronics to automotive and industrial automation. The company’s products are at the forefront of technological innovation, supporting today’s applications and paving the way for tomorrow’s advancements.

Where to Find MT40A512M16LY-075:E by Micron Technology Inc

For those interested in procuring the MT40A512M16LY-075:E, it is recommended to research and verify current stock levels, pricing, and procurement options through findchips.com. On Findchips, you can find this part among a wide selection of DRAMs, offered by Micron Technology Inc. and other leading manufacturers. Historically, distributors such as Win Source Electronics, Perfect Parts Corporation, MacroQuest Electronics, and Chip1Cloud have been known to stock this component. However, availability can fluctuate, so accessing Findchips for the most current information is advised.

Compare pricing for MT40A512M16LY-075:E and other DRAMs / Memory at findchips.com