MT9M024IA3XTM-DRBR by onsemi

Overview of MT9M024IA3XTM-DRBR by onsemi

The MT9M024IA3XTM-DRBR is a CMOS Image Sensor with a resolution of 1.2 megapixels, encapsulated in a 260-JTRAY package. Featuring an optical format of 1/3 inches, this sensor is manufactured using IBGA-63 package type by onsemi. The sensor is designed for high-speed image capture, supporting a frame rate of 45 frames per second and providing a dynamic range of 115 dB. Key features include a high operating temperature range of -30 °C to 70 °C, a digital voltage output type, and a two-wire interface that simplifies integration into broader hardware setups. The sensor is also characterized by a pixel size of 3.75 µm which aids in improving sensitivity to light.

The part is compliant with several key environmental standards such as RoHS and Pb-free Codes, reflecting adherence to regulatory requirements for reduction of hazardous substances. As of the current writing, the factory lead time for this component is 4 weeks, making it relatively quick to acquire compared to other components that might have longer lead times. This is important for project planning and schedule management in manufacturing and product development. Additionally, adhering to JESD-609 Code: e1, this sensor includes an electronic rolling shutter that allows sequential pixel reading, crucial for reducing image artifacts in fast-moving capture scenarios.

Industry Applications for MT9M024IA3XTM-DRBR

This component’s attributes suggest its potential utility in various high-demand applications. Here are a few illustrated uses:

  • Security and Surveillance: The high dynamic range and frame rate could be potentially beneficial in security cameras where varying light conditions exist, and rapid movement capturing is crucial.
  • Consumer Electronics: Useful in devices such as drones and mobile cameras, where compact, high-quality image sensors are required. The small form factor and high temperature range make it ideal for use in outdoor and variable environmental conditions.
  • Automotive: Applicable for driver assistance systems that employ cameras to provide obstacle detection and navigation aid. Its robust temperature tolerance and rapid frame rate can deliver real-time imaging under diverse operating conditions.
  • Medical Imaging: Although medical applications typically require specific certifications, the high resolution and sensitivity of this sensor could theoretically contribute to equipment used for health monitoring and diagnostic systems.

Note: The potential applications listed are conceptual and serve as examples. They require further verification by engineering and design teams to ensure adherence to industry-specific standards and application suitability.

About onsemi

onsemi is recognized in the semiconductor industry, particularly known for its robust range of Image Sensors. The manufacture of devices like MT9M024IA3XTM-DRBR is in line with the company’s commitment to producing high-performance components that meet rigorous industry standards. onsemi’s products are well-suited for a variety of applications, owing to their compliance with environmental standards and ability to operate over a wide range of temperatures and conditions. This makes them a trusted provider not just for the products themselves, but for the reliability and innovation incorporated within them.

Where to Find MT9M024IA3XTM-DRBR by onsemi

To purchase the MT9M024IA3XTM-DRBR, customers should utilize the detailed listings found on findchips.com. This site offers up-to-date information on stock levels, pricing, and supplier options. Previously, distributors like Rochester Electronics have stocked this part. Customers can identify available distributors and examine other potential replacements or Image Sensors that onsemi or other manufacturers might offer. It’s advisable to consistently refer to findchips.com to get the most current and accurate information related to purchasing options.

Compare pricing for MT9M024IA3XTM-DRBR and other Image Sensors / Sensors/Transducers at findchips.com