MT9P006I12STCU-DP by onsemi

Overview of MT9P006I12STCU-DP by onsemi

The MT9P006I12STCU-DP is a 5-megapixel CMOS image sensor that features a 1/2.5″ optical format. This component is designed specifically for applications requiring high-quality image capture and processing, as it provides a resolution of 2592×1944 pixels. The integrated rolling shutter allows for effective imaging of moving subjects, which may be critical in various use cases.

This image sensor is packaged in an ILCC-48 format and is supplied in a dry pack with a protective film, ensuring that the component is kept free from contamination before use. The sensor’s design includes a surface mount feature, making it easier to integrate into various electronic systems.

With a dynamic range of 67.74 dB and a maximum frame rate of 15 frames per second, the MT9P006I12STCU-DP can be utilized in a range of lighting conditions, potentially offering flexibility in application environments. The operating current can reach up to 35 mA, with a supply voltage range of 1.7 V to 1.9 V for optimal performance. These specifications mark it as a suitable choice for diverse technological implementations.

As of the current writing, this part is designated as a lifetime buy, which means it is intended for long-term procurement and integration into systems. The compliance with Pb-free standards indicates its compatibility with contemporary manufacturing processes.

Industry Applications for MT9P006I12STCU-DP

The MT9P006I12STCU-DP could potentially find applications across various industries due to its features as a CMOS image sensor. Below are some possible industry applications:

  • Consumer Electronics: This sensor might be utilized in digital cameras and smartphones, where high-resolution image capture is fundamental. Its compact size and surface mount design facilitate integration into handheld devices.
  • Vision Systems: The MT9P006I12STCU-DP could be applied in advanced vision systems for robotics or drones, where real-time image processing is necessary for navigation and obstacle detection.
  • Security and Surveillance: In surveillance cameras, this image sensor might provide the necessary resolution and dynamic range needed for high-quality monitoring in various light conditions.
  • Medical Imaging: The viability of this sensor in imaging systems used in medical diagnostics might be advantageous, particularly in applications where precise imaging is critical.
  • Automotive: If automotive standards such as AEC-Q100 are satisfied, this part may be used in imaging systems for driver assistance technologies, enhancing vehicle safety through better visibility.

These potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. It is advisable to evaluate how similar parts in this category might perform in these applications as well.

About onsemi

onsemi is a manufacturer known for its commitment to delivering high-performance electronic components in various sectors, particularly in the area of sensors and transducers. The production of the MT9P006I12STCU-DP exemplifies their capability in the image sensor market, alongside other CMOS sensors designed for similar applications.

onsemi offers a variety of image sensors that cater to the demands of modern technology, supporting advances in areas such as industrial automation, healthcare, and consumer electronics. Their products are characterized by their reliability, energy efficiency, and superior imaging performance, which aligns with the requirements of contemporary applications.

Where to Find MT9P006I12STCU-DP by onsemi

MT9P006I12STCU-DP, readers are encouraged to explore purchasing options on findchips.com. Here, they might discover various distributors that have historically supplied this component, including:

  • Mouser Electronics
  • Avnet Americas
  • Newark

However, it is important to visit findchips.com for the most current stock levels and pricing to ensure the best possible procurement outcome.

Compare pricing for MT9P006I12STCU-DP and other Image Sensors / Sensors/Transducers at findchips.com