Overview of MUR1560G by onsemi
The MUR1560G is an ultra-fast recovery power rectifier designed specifically for high-efficiency applications requiring a switch-mode operation. This component is capable of handling a repetitive peak reverse voltage of 600V and an average forward current of 15A. It is housed in a TO-220AC 2 lead package, underlining its robustness in thermal management and mechanical resilience. The device’s maximum forward voltage is limited to 1.5V, and it features a very rapid reverse recovery time of 60ns with a forward surge current of up to 150A, making it highly suitable for applications that require fast switching and high reliability.
Manufactured by onsemi, this power rectifier belongs to the electronic parts Rectifier Diodes subcategory, and its application areas span a broad range of industries due to its performance specifications. This rectifier is also compliant with RoHS (Restriction of Hazardous Substances), enhancing its suitability for use in environments where the reduction of environmental impact is prioritized. As per the data provided, the factory lead time for the MUR1560G is approximately 8 weeks as of the current writing.
Industry Applications for MUR1560G
The ultra-fast recovery feature and robust electrical characteristics of the MUR1560G make it a versatile fit for various high-demand applications across several industries. Below are a few potential sectors and how this part might be utilized:
- Renewable Energy: In solar power inverters or wind turbine converters, the MUR1560G might handle freewheeling diode functions or boost converter applications. The fast recovery time could crucially minimize power loss during high-frequency switching, potentially increasing the overall efficiency of renewable energy systems.
- Transportation and Logistics: For electric vehicles’ battery management systems or charging infrastructures, this rectifier could be used in power supply units, helping to manage rapid charging and discharging cycles. Here, both the high forward surge current and fast recovery are beneficial for coping with fluctuating currents.
- Automotive: If associated with specific automotive standards and reliability requirements, the MUR1560G could be used in the power regulation systems of automobiles, especially in electric and hybrid models where efficient power conversion is crucial.
Note that these potential industry applications are merely conceptual illustrations and must be validated and analyzed by engineering and design teams to ensure compliance with relevant industry standards and specific project requirements.
About onsemi
onsemi is a prominent player in the semiconductor industry, specializing in energy-efficient innovations and power management solutions. Among their product offerings, the company has developed a notable range of Rectifier Diodes, including the MUR1560G and other similar parts. These components are designed to address the demanding needs of varying applications, from consumer electronics to industrial power systems. onsemi’s rectifiers are reputed for their high reliability, efficiency, and performance, catering to both standard and specialized applications across a diverse array of industries.
Where to Find MUR1560G by onsemi
For procurement specialists and engineers looking to source the MUR1560G, it can be researched on findchips.com. This platform provides up-to-date information on stock availability, pricing, and a listing of distributors. Historically, the part has been listed with distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Newark, among others. However, for the latest and most reliable procurement information, it is advisable to refer to findchips.com. The site also offers the ability to compare similar Rectifier Diodes from onsemi or other manufacturers, ensuring that buyers can make informed purchasing decisions based on comprehensive market data.