Overview of MURS160-13-F by Diodes Incorporated
The MURS160-13-F is a silicon-based rectifier diode that features a single phase and a single element design, providing a maximum repetitive peak reverse voltage of 600V. This part is capable of handling an average forward current of up to 1A and can withstand a forward surge current of 35A. The small outline plastic package (SMB) ensures a compact footprint, making it suitable for various applications where space is a constraint.
In terms of electrical characteristics, the maximum forward voltage drop across the diode is 1.05V, which is typical for applications requiring energy efficiency. Significantly, the reverse recovery time is rated at 50 ns, indicating that this diode could potentially be used in high-speed applications. Additionally, the operating temperature range spans from -55 °C to 150 °C, allowing it to function effectively in harsh environments.
The part is adherent to RoHS compliance, which may be essential for many industries looking to minimize hazardous substances in their electronic components. The MURS160-13-F is actively manufactured and belongs to the electronic parts subcategory of Rectifier Diodes, highlighting its functional role in converting alternating current (AC) to direct current (DC).
Industry Applications for MURS160-13-F
The potential applications for the MURS160-13-F rectifier diode are diverse, given its specifications. Below are some representative industries where this component might find use:
- Consumer Electronics: This part could potentially be implemented in power supply circuits for devices such as televisions, computers, and smartphones. Its efficiency characteristics may support applications where heat dissipation needs to be minimized, particularly with regard to energy consumption.
- Automotive: Given certain automotive standards, the MURS160-13-F might be applicable in vehicle electronic control units (ECUs) that require reliable voltage regulation. Its ability to handle higher surge currents can be advantageous in scenarios where transient voltage spikes may occur, such as in braking or ignition systems. Note that compliance with automotive standards is necessary for critical applications.
- Industrial Automation: In automation systems, this diode could be employed in motor drives and control circuits that require seamless conversion of AC to DC. The rapid reverse recovery time could facilitate efficiency in switching applications, which may help improve the overall system response time.
- Telecommunications: The MURS160-13-F may be suitable for power management circuits in telecom equipment where voltage regulation is crucial. The high reverse voltage capability supports applications that manage varying power loads, potentially ensuring system reliability.
- Robotics and Drones: In the fast-evolving field of robotics, this diode could possibly be used in the power supply systems of drones or autonomous vehicles, where weight and size are critical. The temperature range and efficiency characteristics may allow it to function in a variety of environmental conditions.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and validation by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated is a global manufacturer of semiconductor components, specializing in a wide range of diode technologies, including Rectifier Diodes. The company has developed a comprehensive portfolio of products designed to meet the needs of various applications across multiple industries. The MURS160-13-F is one of their notable rectifier options, alongside other similar parts designed for efficiency and reliability.
Diodes Incorporated is committed to innovation, ensuring that their components comply with industry standards while also advancing technology in the semiconductor space. The company offers various related components such as Schottky diodes and Zener diodes, which might be beneficial for designers looking to optimize circuit performance further.
Where to Find MURS160-13-F by Diodes Incorporated
Historical availability of the MURS160-13-F includes distributors such as Win Source Electronics, MacroQuest Electronics, DigiKey, and Mouser Electronics. However, current stock levels and pricing should be confirmed by visiting findchips.com.