Overview of MURS360T3G by onsemi
The MURS360T3G from onsemi is a power rectifier diode characterized by its ultra-fast recovery time, making it ideal for high-speed switching applications. This component features a repetitive reverse voltage (Vrrm) of up to 600V and a forward current (If(Av)) capacity of 3A. It is packaged in a Surface Mount Device (SMD) format, specifically in SMC configuration, which makes it suitable for compact and high-density circuit designs. The diode configuration is single, with a maximum forward voltage (Vf) of 1.28V and a reverse recovery time (Trr) of up to 75ns. Additionally, it can handle a forward surge current (Ifsm) of up to 100A, demonstrating its robustness in transient conditions.
With RoHS compliance and a plastic/epoxy package body material, the MURS360T3G is both environmentally friendly and durable. Its operating temperature range spans from -65 °C to 175 °C, catering to a wide variety of environments. The diode’s silicon diode element material and its role as a free-wheeling diode further enhance its application in high voltage, ultra-fast recovery power scenarios. Notably, it has a maximum output current of 4A, showcasing its capability to support applications requiring high current handling coupled with fast switching.
Industry Applications for MURS360T3G
The MURS360T3G ultra-fast recovery diode, with its combination of features, is potentially suitable for diverse industry applications, although specific use cases should be analyzed and verified by relevant engineering and design teams. This ensures adherence to industry standards and specific application requirements. Potential industry applications include:
- Computing and Data Storage: Might be used in server power supplies and data center power management systems where efficiency and reliability in power conversion are critical. The diode’s ultra-fast recovery time could potentially reduce power loss and improve efficiency in these systems.
- Consumer Electronics: Could be utilized in power supplies for various consumer electronics, such as laptops and smartphones, where compactness and efficiency are key. The SMC package allows for integration into small form factors.
- Aerospace and Defense: Might find use in power systems of aerospace vehicles and defense equipment, where high voltage and fast switching are necessary for reliability and performance under extreme conditions. However, it’s essential to verify that the component meets the specific standards and qualifications demanded by this industry.
- Industrial Automation: Could serve industrial control equipment, providing efficient power management and protection within automation systems, given its high forward surge current capacity and robustness in various operating temperatures.
- Renewable Energy Systems: Potentially applicable in inverters for solar power systems, where fast recovery diodes can help minimize power losses during the conversion process, improving overall efficiency of the energy systems.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by dedicated engineering and design teams to ensure compliance with industry standards and specific application requirements.
About onsemi
Onsemi, previously known as ON Semiconductor, is a reputed manufacturer in the semiconductor industry, focusing on energy-efficient innovations. The company has a robust portfolio of components, particularly excelling in the production of diodes and rectifiers. Among its offerings, the MURS360T3G stands out as a part of its comprehensive range of Rectifier Diodes, acclaimed for their reliability and performance in various applications. Onsemi is committed to quality and innovation, developing products that address the challenges of power management in modern electronic circuits. Their contributions to the field of diodes, including ultra-fast recovery diodes, play a critical role in the advancement of technology across multiple industries.
Where to Find MURS360T3G by onsemi
For those interested in purchasing the MURS360T3G ultra-fast recovery diode or looking for similar Rectifier Diodes, findchips.com offers a comprehensive platform to compare stock levels and pricing from various distributors. Historically, the part has been available at distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and EBV Elektronik. Availability and pricing can fluctuate, so it’s essential to check the current situation at findchips.com to make an informed purchasing decision.