Overview of MX25L12835FM2I-10G by Macronix International Co Ltd.
The MX25L12835FM2I-10G is a NOR Flash memory component that offers a substantial 128Mbit of storage capacity, accommodating a wide diversity of serial interfacing requirements with its SPI (Serial Peripheral Interface) at a high clock frequency of 104MHz. Manufactured by Macronix International Co Ltd., this part encapsulates a versatile utility in an 8-pin SOP (Small Outline Package), combining high-speed performance with a serial interface versatility.
Specifically, this NOR Flash part supports various data widths including 128M, 64M, and 32M x 1bit/2bits/4bits, with an operational efficiency underscored by its 8ns access time. The device is encapsulated in a plastic/epoxy package measuring 5.28mm in length and 5.23mm in width, embodying a small form factor that is conducive to a broad spectrum of technological applications. This part is designed to work over a wide range of supply voltages, from 2.7V to 3.6V, with a nominal voltage of 3V and features a stand-by current of merely 0.00002A, accentuating its efficiency in power consumption. Moreover, its operation is rated for industrial temperature ranges, from -40°C to 85°C, illustrating its resilience and reliability in diverse environments.
Rohs compliance ensures that the MX25L12835FM2I-10G meets global directives on hazardous substances, embodying Macronix’s commitment to environmental sustainability in its product design. Its qualification status as not qualified suggests a targeted application spectrum that might not include critically stringent environments, such as aerospace or automotive without further certification. With a factory lead time noted as 10 weeks, planning for procurement requires foresight, especially for large-scale or time-sensitive projects.
Industry Applications for MX25L12835FM2I-10G
The MX25L12835FM2I-10G, by virtue of its versatile features, finds utility in a broad continuum of industry applications. While these use cases are merely illustrative, requiring further validation for any specific application, they underscore the potential breadth of this part’s utility:
- Consumer Electronics: Potentially used in devices such as smartphones, tablets, digital cameras, and wearables, where high-speed data access and reliability are paramount. The compact form factor and low power consumption make it particularly suitable for portable devices.
- Internet of Things (IoT): The MX25L12835FM2I-10G could be integral in IoT devices for home automation, industrial monitoring, or smart agriculture, facilitating data logging, firmware updates, or configuration storage. Its robustness across industrial temperature ranges and low standby power are beneficial in these contexts.
- Telecommunications: Its high-speed SPI interface and substantial storage capacity make it an excellent candidate for use in networking equipment such as routers, switches, and modems for firmware storage or caching operations.
- Computing and Data Storage: Useful in solid-state drives (SSDs), USB flash drives, and other memory storage applications where speed and reliability are critical. The part’s endurance of 100,000 write/erase cycles highlights its durability for frequent data updates.
Note: The potential industry applications mentioned are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Macronix International Co Ltd.
Macronix International Co Ltd. is a leading manufacturer within the memory sector, specializing in the design and manufacture of Flash Memories. With a focus on innovation and quality, Macronix has developed a broad portfolio of memory solutions that cater to a multiplicity of electronic segments. Their product range extends beyond the MX25L12835FM2I-10G to include a variety of NOR and NAND Flash memories, targeting applications across consumer electronics, computing, telecommunications, and industrial markets. The company is known for its commitment to reliability, durability, and performance, ensuring that its products meet the stringent requirements of a rapidly evolving electronic marketplace.
Where to Find MX25L12835FM2I-10G by Macronix International Co Ltd
For those looking to purchase the MX25L12835FM2I-10G, findchips.com offers an invaluable resource to compare current stock levels and pricing from a range of distributors. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, Avnet Silica, and Quest Components, among others. However, inventory and pricing can vary, so it’s recommended to use findchips.com for the most up-to-date information.
Additionally, for those exploring alternatives or seeking parts with similar specifications, the Flash Memories category on findchips.com provides a comprehensive database of options from Macronix International Co Ltd and other manufacturers.