Overview of MX66U2G45GXRI00 by Macronix International Co Ltd.
The MX66U2G45GXRI00 by Macronix International Co Ltd is a specialized IC flash memory part, boasting a 2Gbit capacity with SPI/quad interface options, housed in a 24CSPBGA package. This unique part, specifically designed for high-speed and high-density memory requirements, supports synchronous operation at a maximum clock frequency of 133 MHz. Its small physical dimensions (6 mm x 8 mm) and a low-profile LBGA package make it particularly suitable for compact devices where space is at a premium.
With a memory density of 2,147,483,648 bits, this flash memory can be organized as 256Mx8, providing flexibility in handling various data storage needs. It operates over a wide temperature range from -40°C to 85°C, making it adaptable to a broad spectrum of industrial and commercial applications. The MX66U2G45GXRI00 supports a supply voltage range from 1.65V to 2V, with a nominal voltage of 1.8V, ensuring energy-efficient operation for devices. Its compliance with the EAR99 ECCN code and its plastic/epoxy package material are additional attributes that underscore its reliability and applicability in diverse fields.
Industry Applications for MX66U2G45GXRI00
The versatile and high-performance characteristics of the MX66U2G45GXRI00 enable its deployment across a wide range of industry applications. While these potential applications are conceptual and necessitate further verification for compliance and suitability, they illustrate the part’s broad utility.
- Potentially, in the Internet of Things (IoT) sector, for edge devices requiring high-speed data logging and storage capabilities. This flash memory could serve as a primary storage component in wearables, smart home devices, or industrial IoT sensors, where its compact size and energy efficiency are critical.
- In the realm of Consumer Electronics, such as smartphones, tablets, and portable gaming systems, where high-density, fast access memory is crucial for user experience. Its low operating voltage and high-speed operation could enhance the performance and battery life of these devices.
- Within Transportation and Logistics, it might be employed in telematics systems for vehicles, enabling efficient route planning, tracking, and real-time data processing. The part’s robust temperature range and reliable data storage capabilities make it suitable for these applications.
- For Smart Cities initiatives, which could leverage this memory part in various monitoring and control systems, including traffic management and environmental monitoring sensors. The MX66U2G45GXRI00’s high-density storage and fast access times might support complex, data-intensive applications in an urban context.
Note that these potential industry applications are illustrative and require detailed analysis by engineering and design teams to ensure compliance with industry standards and specific requirements.
About Macronix International Co Ltd.
Macronix International Co Ltd, a leading name in the semiconductor industry, specializes in crafting innovative memory solutions. Among their notable contributions to the sector are their advanced Flash Memories, catering to a range of storage needs in modern electronics. Macronix’s portfolio includes a variety of memory products, from NOR and NAND Flash to ROM and EEPROM, designed to serve the diverse requirements of industrial, consumer, and automotive markets. The MX66U2G45GXRI00 stands out as an exemplary part of their Flash Memory series, showcasing the brand’s commitment to reliability, performance, and technological advancement.
Where to Find MX66U2G45GXRI00 by Macronix International Co Ltd
To procure the MX66U2G45GXRI00, or to analyze similar Flash Memories that may fit specific needs, it’s advisable to start your search at findchips.com. Here, you’ll gain access to real-time data on availability, current stock levels, and competitive pricing from various distributors. Historically, the part has been available through distributors like Avnet Silica, Verical, Future Electronics, and Arrow Electronics. However, availability can fluctuate, so visiting findchips.com ensures you have the most current information.