Overview of N25Q064A13EF8H0E by Alliance Memory Inc.
The N25Q064A13EF8H0E from Alliance Memory Inc. is a serial NOR flash memory device featuring a storage capacity of 64Mb (8M x 8) and a supply voltage nominal of 3V. It operates up to a maximum clock frequency of 108MHz and utilizes Quad SPI (Serial Peripheral Interface) for its operation. This device comes packaged in an 8-Pin DFN (8×6) form factor, specifically in a very thin profile small outline package with heat sink (HVSON), which makes it well-suited for applications where space and heat dissipation are critical considerations.
Designed to support a wide range of temperature from -40 °C to 85 °C, it ensures reliability and functionality under extreme conditions, thereby qualifying for industrial-grade requirements. The part is also RoHS and REACH compliant, adhering to current environmental standards. The flash memory is encapsulated in a plastic/epoxy body material and features a low standby current of just 0.0001 A, minimizing power consumption when inactive. Its compatibility with hardware and software write protection adds a layer of security against unintended writes or erasures.
Key technical attributes like a memory width of 8 bits and endurance of 100,000 Write/Erase Cycles make this component robust for repetitive tasks and long-term usage. With a programming voltage of 3V, it aligns with typical modern digital circuit voltages, ensuring straightforward integration into various systems. The current factory lead time for this part is approximately 2 weeks, as of the current writing.
Industry Applications for N25Q064A13EF8H0E
The versatile specifications of the N25Q064A13EF8H0E allow it to potentially be suitable for a wide array of industries. Below are some applications across various sectors:
- Telecommunications – The high speed and reliability of the N25Q064A13EF8H0E could potentially qualify it for use in telecommunications equipment, where stable and long-lasting memory is crucial for data integrity and swift communication protocols.
- Industrial Automation – Its rugged design and temperature resilience might be beneficial in automation controls or process monitoring systems in harsh industrial environments.
- Consumer Electronics – Given its high-density memory and low power consumption, this flash memory could possibly be used in consumer electronics such as smart watches, tablets, or other portable devices, where efficient power usage and substantial data storage are necessary.
- Computing and Data Storage – The device’s fast access times and substantial write/erase cycles could make it a suitable option for solid-state drives (SSDs) or other storage solutions that require durability and speed.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Alliance Memory Inc.
Alliance Memory Inc. is a manufacturer known for providing solid-state memory solutions with a focus on legacy and niche products, addressing the needs of industries for reliable and continuous supply of memory components. In the realm of Flash Memories, they offer products like the N25Q064A13EF8H0E, suitable for a range of applications that necessitate non-volatile memory. Alliance Memory’s products are tailored to fit both standard and specific industrial demands, making them an interesting choice for developers looking to incorporate highly reliable memory components into their systems.
Where to Find N25Q064A13EF8H0E by Alliance Memory Inc
To purchase the N25Q064A13EF8H0E, potential buyers can visit findchips.com. Here, you can also browse through different Flash Memories, offering alternatives that might be manufactured by Alliance Memory Inc. or other companies. Historically, this part has been available at distributors such as TME, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to secure the most up-to-date information on stock levels and pricing, it is recommended to check on FindChips directly.