Overview of N76E003AT20 by Nuvoton Technology Corp.
The N76E003AT20 is a robust 8-bit microcontroller designed to offer a highly efficient computing solution for embedded systems. Manufactured by Nuvoton Technology Corp., this microcontroller is part of the broader Microcontrollers subcategory, a critical component for various applications in electronics. Boasting an 8051 core, 18KB of Flash memory for program storage, and 1KB of RAM for data storage, it combines traditional architecture with modern features. The device is presented in a compact TSSOP-20 package, indicating its surface-mount capability that suits miniature PCB designs.
This MCUs CPU runs at a maximum clock frequency of 16.32 MHz, which is suitable for various applications that do not require high-speed processing but still demand efficient power consumption and reliable performance. One of the standout features of the N76E003AT20 is its integrated Analog-to-Digital Converter (ADC), allowing it to interact directly with analog sensors and inputs. However, it does not feature a DAC channel or DMA functionality, directing its use towards more specific applications where these capabilities are non-essential. The presence of 18 I/O lines, 5 timers, and PWM channels further increases its versatility in handling multiple tasks within an embedded system. Additionally, this microcontroller operates within a wide temperature range (-40°C to 105°C), making it viable for environments subject to extreme conditions.
Industry Applications for N76E003AT20
The versatile capabilities of the N76E003AT20 microcontroller make it potentially suitable for a broad array of applications across different industries. The following are some conceptual use cases where this microcontroller might be utilized effectively. It’s essential to note that these potential applications are illustrative and would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and application-specific requirements.
- Consumer Electronics: Devices such as smart watches, fitness trackers, and other wearables could employ the N76E003AT20 for its low power consumption and small form factor, providing efficient performance without compromising device size or battery life.
- Industrial Automation: In control systems for manufacturing processes, the microcontroller could be utilized for sensor data collection and actuator control thanks to its ADC capabilities and I/O versatility. Its reliability over a wide temperature range makes it suited for harsh industrial environments.
- Environmental Monitoring: This microcontroller might be integrated into systems designed to monitor air quality, temperature, humidity, or other environmental parameters, leveraging its ADC and low power features to process sensor data and operate in remote, power-constrained locations.
- Smart Cities: Applications within infrastructure management, such as traffic light control, public transportation scheduling, or utility metering, could benefit from the N76E003AT20. Its ability to operate in a wide temperature range and handle multiple I/O signals is particularly useful for outdoor and community-based applications.
- Home Automation: Smart home devices like thermostats, security cameras, or automated lighting systems could use this microcontroller for its efficient power usage, adequate processing capabilities, and the ability to manage various sensors and actuators through its I/O lines and PWM channels.
Again, it’s crucial to underscore that these are conceptual applications and related components or end products must be thoroughly evaluated by design teams for compatibility and compliance with specific standards and requirements.
About Nuvoton Technology Corp.
Nuvoton Technology Corp. specializes in the development of innovative semiconductor solutions, particularly in the Microcontrollers and Processors segment. The company has carved out a significant niche in producing microcontrollers, leveraging advanced technology to offer products that meet a variety of application needs, including those requiring low power consumption, high-performance computing, and specialized communication protocols. The N76E003AT20 is among the array of microcontrollers they manufacture, distinguished by its efficient 8051 core, comprehensive feature set, and adaptability to a broad range of applications.
Their commitment to quality, coupled with a focus on research and development, ensures that Nuvoton’s products remain at the forefront of technology, addressing both current and future market demands. With a broad portfolio that extends beyond microcontrollers into audio and voice ICs, Nuvoton serves customers across consumer electronics, industrial applications, and automation, among other sectors.
Where to Find N76E003AT20 by Nuvoton Technology Corp
For procurement and engineering professionals looking to incorporate the N76E003AT20 into their designs or products, findchips.com provides a comprehensive platform to research and purchase electronic components, including Microcontrollers. The platform allows users to compare current stock levels, pricing, and availability from leading distributors.
In the past, the N76E003AT20 has been available through distributors such as Win Source Electronics, Ozdisan Elektronik, and DigiKey. However, to access the most up-to-date availability and pricing information, it is recommended to visit findchips.com. There, you can not only find Nuvoton’s N76E003AT20 but also explore alternative microcontrollers offered by Nuvoton Technology Corp or other manufacturers that could suit your specific application needs.