Overview of NAC3FX-W-TOP by Neutrik USA Inc.
The NAC3FX-W-TOP by Neutrik USA Inc. is a Mains Power Connector specifically designed for power entry applications. It belongs to Neutrik’s PowerCon True1 Series and distinguishes itself as a robust, locking female cable connector. Known for its handling of 250Vac at a current rating of up to 20A, it supports cable mounting configurations and offers screw-type contact terminations, enhancing both its reliability and ease of use.
This part’s durability and performance are enhanced by its construction, featuring a body of glass-filled polyamide 6.6 which efficiently resists thermal and mechanical stress. Given its voltage and current specifications, the connector is a practical choice for applications requiring dependable power delivery and distribution within a maximum operating temperature range between -30°C and 80°C. The NAC3FX-W-TOP is also compliant with key safety and quality standards, including IEC and UL, indicating its suitability for a broad spectrum of operational environments.
Industry Applications for NAC3FX-W-TOP
The Mains Power Connectors like NAC3FX-W-TOP could potentially serve a diverse range of industries due to its capability to handle significant power loads in a reliable manner. The following are five sectors where this connector could hypothetically play a critical role:
- Audio and Video Systems: Large scale audio setups, outdoor concert systems, and professional broadcasting equipment, which require robust, reliable, and convenient power connections could possibly benefit from the use of such connectors.
- Industrial Automation: In environments where machinery must operate continuously or in rugged conditions, the robust nature and ease of use of the NAC3FX-W-TOP could potentially make it ideal for connecting power to motors, drives, and other automated systems.
- Consumer Electronics: High-performance home and professional grade electronics that integrate systems for enhanced connectivity and power management might utilize such connectors for enhanced safety and reliability.
- Entertainment and Gaming: Equipment used in entertainment venues or gaming facilities, which often demand consistent power flow for optimal operation, could potentially leverage the operational robustness of the NAC3FX-W-TOP.
- Retail Store Construction: It could possibly be used in the construction of modern retail facilities that utilize a vast array of digital displays and other electronic devices, requiring reliable power distribution.
It is crucial to note that these potential industry applications are illustrative and necessitate proper verification by engineering and design professionals to ensure compliance with specific standards and requisites pertinent to each application.
About Neutrik USA Inc.
Neutrik USA Inc., a part of the global Neutrik Group, is revered for its wide range of electronic interconnection products and systems, including connectors for audio, video, fiber optic, and industrial applications. Notably, their Mains Power Connectors like the NAC3FX-W-TOP represent a critical component of their offerings. These connectors are designed with superior engineering, accounting for harsh environmental conditions and ensuring robust performance. Neutrik’s products are generally well-regarded for their innovation and reliability, making them favorable across various sectors of the electronics industry.
Where to Find NAC3FX-W-TOP by Neutrik USA Inc
For procurement professionals or engineers interested in acquiring the NAC3FX-W-TOP, a thorough search on our website, findchips.com, is recommended. There you can verify the current availability and pricing from various distributors. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, Newark, and RS, among others. It is advisable to check through the Mains Power Connectors page for potentially alternative parts that may also meet your requirements.