NACE101M35V6.3X8TR13F by NIC Components Corp

Overview of NACE101M35V6.3X8TR13F by NIC Components Corp

The NACE101M35V6.3X8TR13F is an aluminum electrolytic capacitor designed for surface mount applications. It offers a capacitance of 100 µF and is rated for a maximum direct current voltage (URdc) of 35 V. This polarized capacitor operates within a temperature range of -40 °C to 85 °C, ensuring reliability under varying ambient conditions. The part has a typical lifespan of 2000 hours at 85 °C, making it suitable for long-term applications.

With its 20% positive and negative tolerances, the capacitor provides versatility in performance, allowing it to meet the needs of different circuit requirements. The capacitor has an equivalent series resistance (ESR) of 1990 mΩ and a ripple current rating of 130 mA, both of which are critical parameters in determining its performance in filtering applications. The physical dimensions of the part measure 6.3 mm in diameter, 8 mm in height, and 6.6 mm in width, classifying it under the aluminum electrolytic capacitors subcategory of capacitors.

This component is also RoHS compliant, indicating that it meets strict environmental regulations regarding hazardous substances, which is particularly important for manufacturers who need to align with global sustainability practices. Additionally, the part is supplied in a tape and reel format, making it convenient for automated assembly processes.

Industry Applications for NACE101M35V6.3X8TR13F

Given the characteristics of the NACE101M35V6.3X8TR13F, potential applications might span several industries:

  • Energy and Power Systems: In energy systems, this capacitor might be used in power supply circuits and renewable energy technology to smooth out voltage fluctuations and reduce ripple in output. For instance, it could potentially be used in solar inverters or uninterruptible power supplies (UPS).
  • Transportation and Logistics: The capacitor could possibly be used in control systems within electric vehicles or in devices related to logistics management. Given the operating temperature range, it might perform well in automotive environments where temp fluctuations can be extreme, provided automotive standards are met.
  • Renewable Energy: In applications involving solar energy systems, the capacitor might be utilized for smoothing electrical output from photovoltaic modules or in energy storage systems. Its reliability over long periods could serve in maintaining system stability.
  • Automotive: Should specific automotive industry standards be applicable, this component might find use in automotive electronics for power management and signal processing, particularly within electrical control units (ECUs).

These potential industry applications are only conceptual and illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar aluminum electrolytic capacitors could also be evaluated for similar applications where specific performance criteria are crucial.

About NIC Components Corp

NIC Components Corp. specializes in a broad range of passive electronic components, particularly focusing on capacitors, and has established a reputation in the manufacturing of aluminum electrolytic capacitors. The company offers an extensive portfolio that includes components meant for both general-purpose applications and higher performance settings. The NACE101M35V6.3X8TR13F is an example of their commitment to quality in the field of surface mount capacitors.

NIC Components Corp. designs their products to comply with international standards such as RoHS and REACH, which helps engineers and manufacturers meet environmental compliance in their designs. They offer a variety of similar parts that cater to specific needs across several electronics applications, ensuring versatility and flexibility in product design.

Where to Find NACE101M35V6.3X8TR13F by NIC Components Corp

To explore purchasing options for the NACE101M35V6.3X8TR13F, it is advisable to visit findchips.com, where you can check current stock levels, pricing, and additional information about the component. This site also allows users to browse through alternate parts in the aluminum electrolytic capacitors category that might be offered by NIC Components Corp or other manufacturers.

Historically, distributors such as New Advantage Corporation, Chip-Germany GmbH, Bristol Electronics, Quest Components, Future Electronics, RS, Avnet Abacus, and DigiKey have carried this part. However, availability should be confirmed through findchips.com to obtain the most current information regarding stock levels and pricing.

Compare pricing for NACE101M35V6.3X8TR13F and other Aluminum Electrolytic Capacitors / Capacitors at findchips.com