NANOSMDC012F-2 by Littelfuse Inc

Overview of NANOSMDC012F-2 by Littelfuse Inc.

The NANOSMDC012F-2 is a Polymeric Positive Temperature Coefficient (PTC) resettable fuse designed to protect against overcurrent events in electronic circuits. This part is surface mountable with a 1206 chip size and adheres to RoHS compliance standards. Littelfuse Inc., a leading manufacturer in circuit protection products, including fuses and an array of Non-linear Resistors, designs this component to interrupt excessive currents while being capable of resetting after fault conditions subside.

The device supports a working voltage of up to 48VDC and operates with a current rating of 120mA. It functions optimally across a temperature range of -40°C to 85°C. The packaging, which is designed for robust handling and automation-ready placement, includes tape and reel with a standard 7-inch embossed carrier. The NANOSMDC012F-2 carries essential certifications like CSA, TUV, and UL, ensuring adherence to industry safety and quality standards.

Industry Applications for NANOSMDC012F-2

The NANOSMDC012F-2‘s attributes make it highly adaptable to a wide range of industries. Featured below are several potential sectors that might utilize this component:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables could integrate this part for overcurrent protection, potentially enhancing the safety and longevity of the devices under fault conditions.
  • Computer and Data Storage: Servers and storage devices, which require reliable protection systems to safeguard data integrity and hardware, might utilize such PTC fuses in their power supplies and interface boards.
  • Industrial Automation: Given the broad operating temperature range and resettable nature, it could be used in industrial control circuits to protect sensitive microcontroller-based systems from overcurrent scenarios.
  • Telecommunications: Communication equipment, including routers and switches, which require consistent uptime and reliability, could benefit from using such fuses for preventing circuit damages due to current spikes.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Littelfuse Inc.

Littelfuse Inc. specializes in circuit protection with a strong portfolio that includes fuses, varistors, gas discharge tubes, and Non-linear Resistors. With a reputation for reliability in circuit protection technologies, Littelfuse is committed to innovation in protecting circuits across all type of electronic applications. The company manufactures NANOSMDC012F-2, part of several protective solutions that manage the risks associated with electrical overloads and short circuits.

Where to Find NANOSMDC012F-2 by Littelfuse Inc.

To locate and purchase the NANOSMDC012F-2, head over to findchips.com, where availability and pricing from various distributors can be found in real-time. Historically, this part has been distributed by companies like Win Source Electronics, New Advantage Corporation, LCSC, and DigiKey, though stock levels and specific availability can be checked on FindChips.

In case NANOSMDC012F-2 is unavailable or to explore alternatives, you may also search other Non-linear Resistors from Littelfuse Inc or different manufacturers on the platform.

Compare pricing for NANOSMDC012F-2 and other Non-linear Resistors at findchips.com