NBM2317S60D1580T0R by Vicor Corporation

Overview of NBM2317S60D1580T0R by Vicor Corporation

The NBM2317S60D1580T0R from Vicor Corporation is a DC-DC regulated power supply module, specifically designed to convert DC to DC with an output of 13.5V at 80A, culminating in an impressive power output of 1080W. This high-performance module is in a Surface Mount 6-Pin 2317 SM chip format. It is part of the power supply modules subcategory within the broader category of Power Circuits. Given its current status in the product life cycle as ‘Active’, this module continues to be manufactured and supported by Vicor. With a factory lead time of 32 weeks, as of current writing, planning for procurement should take this into consideration to mitigate any potential production delays.

Industry Applications for NBM2317S60D1580T0R

The NBM2317S60D1580T0R could potentially serve in a variety of industries. Given its specifications and capabilities, this module is particularly suited to sectors that require reliable, high-power voltage conversion and regulation. Below are illustrative examples of possible industry applications, determined based on the module’s attributes. However, these are only hypothetical scenarios and should be verified for specific compliance and suitability by professional engineering teams.

  • Telecommunications: This industry often requires power conversion solutions with high efficiency and reliability for telecommunications infrastructure, potentially using components like the NBM2317S60D1580T0R for powering high-speed routers and switches.
  • Computing and Data Storage: Data centers, which require stable and efficient power supplies for server operations, could benefit from using such high-output modules. This power supply’s ability to handle significant power loads might make it an ideal choice for ensuring continuous, stable operations.
  • Aerospace and Defense: Applications in this sector need power systems that are robust and capable of operating in extreme conditions. The reliability and power capacity of the NBM2317S60D1580T0R could make it suitable for satellite systems or other critical aerospace components, although specific military or aerospace compliance would need verification.
  • Industrial Automation: Automated manufacturing equipment often necessitates highly reliable power supplies for safety and efficiency. The power capacity of this module could be suited for such applications, particularly in robotic control systems or precision machinery.

Note that these potential industry applications are conceptual and necessitate thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and operational requirements.

About Vicor Corporation

Vicor Corporation is a well-established provider in the power circuits industry, specializing in power supply modules. Their products, including the NBM2317S60D1580T0R, are engineered to meet stringent performance and reliability standards. The company’s focus on developing advanced power module technology has fostered innovations that enhance the efficiency and performance of electronic systems across various industries. Alongside the NBM2317S60D1580T0R, Vicor offers an array of similar parts which cater to diverse electrical and operational requirements, reinforcing their role as a key player in this sector.

Where to Find NBM2317S60D1580T0R by Vicor Corporation

For individuals or organizations looking to purchase the NBM2317S60D1580T0R, Findchips.com should be your first point of research. By using this platform, you can get access to current stock levels and pricing across different distributors. Historically, distributors such as Avnet Abacus, Quest Components, Mouser Electronics, Avnet Americas, and DigiKey have stocked this part. However, to obtain updated availability and pricing, please visit the Findchips.com page for the NBM2317S60D1580T0R and navigate to the link for Power Supply Modules for possible alternate parts offered by Vicor Corporation or other manufacturers.

Compare pricing for NBM2317S60D1580T0R and other Power Supply Modules / Power Circuits at findchips.com