NC7SP125P5X by onsemi

Overview of NC7SP125P5X by onsemi

The NC7SP125P5X by onsemi is an inverting buffer that belongs to the Bus Driver/Transceivers subcategory of logic components. It features a TinyLogic ULP (Ultra-Low Power) buffer with a 3-STATE output, making it ideal for applications that require high efficiency and minimized power consumption. Housed in an SC-70 package with 5 pins, this device is designed for minimal footprint on printed circuit boards (PCBs).

Looking at the specifics, the NC7SP125P5X operates within a supply voltage range from a minimum of 900mV up to a maximum of 3.6V. Its logic IC family is NC7S, indicating its position within onsemi’s range of high-performance logic components. The component is not only active but also RoHS compliant, making it suitable for modern environmentally-friendly electronic designs. With attributes such as a maximum operating temperature of 85°C and a minimum of -40°C, a max current (IOL) of 0.0005 A, and a propagation delay (tpd) of 51.1 ns, this part is engineered for reliability in various operational environments.

Industry Applications for NC7SP125P5X

The versatile features of the NC7SP125P5X make it potentially suitable for a broad range of applications across multiple industries. Given its performance characteristics and package design, here are some illustrative applications:

  • Consumer Electronics: In devices where power efficiency and minimal space usage are crucial, such as wearables and smartphones, the NC7SP125P5X might be used to optimize signal routing and power management circuits.
  • Computing and Data Storage: Server farms and data centers, focusing on reducing power consumption while maintaining high-speed data transmission, could potentially use this part in their signaling or interfacing applications to improve energy efficiency.
  • Environmental Monitoring: The low power requirements and small size make it a potentially good fit for remote sensors and monitoring devices, which often operate on limited power supplies while needing to maintain a constant state of readiness.
  • Smart Cities: Urban infrastructure projects that require compact, efficient, and reliable electronics for traffic management systems, public Wi-Fi access points, and environmental sensors could theoretically integrate this buffer to enhance system reliability and longevity.
  • Telecommunications: In the backbone of telecom networks, where power usage and signal integrity are paramount, these buffers could serve a critical role in managing signal transmission between various network components.

Note that these potential industry applications are speculative and require thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.

About onsemi

onsemi is a leading manufacturer of semiconductor components, with a wide range of products designed to address the needs of diverse markets. Their portfolio extends into logic and signal management, among other categories, with a special emphasis on energy-efficient solutions. Within the context of Bus Driver/Transceivers and logic components, onsemi offers a variety of parts including the NC7SP125P5X. Their components are characterized by the latest technology in high-speed and low-power consumption, making them suitable for modern electronic designs that require efficiency and reliability. As one of the prominent players in the semiconductor industry, onsemi is recognized for their commitment to sustainability and innovation, providing electronic solutions that enable advancements across a wide array of industries.

Where to Find NC7SP125P5X by onsemi

For those looking to purchase the NC7SP125P5X, findchips.com offers a comprehensive platform to research availability and pricing from various distributors. It is an invaluable tool for procurement specialists and engineers alike, offering up-to-date information on stock levels and pricing for Bus Driver/Transceivers and other logic components. Historically, the part has been available at distributors including Wuhan P&S, LCSC, EBV Elektronik, and Mouser Electronics, among others. However, to get the most current availability and pricing information, visiting findchips.com is highly recommended.

Compare pricing for NC7SP125P5X and other Bus Driver/Transceivers / Logic at findchips.com