NC7SV126P5X by onsemi

Overview of NC7SV126P5X by onsemi

The NC7SV126P5X is a non-inverting buffer featuring a Bus Driver/Transceivers component category that plays a crucial role in signal buffering with tri-state output capabilities. Manufactured by onsemi (formerly known as ON Semiconductor), this part is designed within the TinyLogic ULP-A (Ultra-Low Power-A) series, specifically crafted for applications requiring minimal power consumption without sacrificing performance.

With its compact SC-70 package and a mere 5 pins, the NC7SV126P5X boasts several technical specifications tailored for efficiency and reliability. It operates within a supply voltage range of 0.9V to 3.6V, making it versatile across various low-power applications. It is part of the NC7S logic family and relies on CMOS technology for its operations. Notably, this component is built to handle a load capacitance (CL) of 15 pF and features a maximum output current (Iol) of 0.002 A, highlighting its capability to support signals in a wide range of electronic circuits effectively.

Compliance with RoHS standards and its packaging and operational specifications underline its utility across diverse sectors, especially where environmentally friendly components are preferred or required. With maximum operating temperatures ranging from -40°C to 85°C, the NC7SV126P5X serves well in environments demanding robustness and durability.

Industry Applications for NC7SV126P5X

Given its specifications, the NC7SV126P5X could potentially be integrated into a wide array of electronic systems across different industries. It’s critical to note that the following industry applications are conceptual and would require thorough analysis and validation by engineering teams for compliance with specific standards and requirements.

  • Consumer Electronics: This part might be utilized in the development of low-power consumer gadgets such as wearables, portable devices, and smart home technology. Its ultra-low power consumption feature enables extended battery life, a critical asset for consumer electronics that require reliability and longevity.
  • Education and Research: In instructional and research lab equipment, where power efficiency and small form factor are beneficial, the NC7SV126P5X could potentially play a role. Examples include portable scientific instruments, lab monitors, or educational kits focusing on electronics and signal processing.
  • Financial Technology (Fintech): The device’s reliability and efficient power consumption could see it being applied in financial devices such as point-of-sale systems, handheld transaction machines, or secure authentication devices used in fintech applications.
  • Computing and Data Storage: For devices that prioritize energy efficiency without compromising data integrity, such as SSDs or low-power RAM units, the NC7SV126P5X might offer advantageous buffering capabilities.
  • Healthcare and Medical Imaging: Given its low power characteristics, this component may find applications in portable or wearable medical devices, where prolonged use without frequent battery changes is critical. This could extend to gadgets used for patient monitoring or even certain pieces of medical imaging equipment where signal integrity is paramount.

These potential applications illustrate the NC7SV126P5X’s versatility but remember, the actual applicability requires thorough validation to ensure compliance with industry-specific standards.

About onsemi

onsemi is a leading semiconductor supplier known for its comprehensive portfolio of sensors, power management devices, and logic components like Bus Driver/Transceivers. The company is recognized for innovations that serve a wide range of industries, from automotive and industrial to consumer electronics.

Onsemi’s commitment to sustainability and energy efficiency is evident in its product lineup, including the NC7SV126P5X. This commitment is part of the wider offerings in the logic domain, where onsemi provides solutions that optimize performance, minimize power usage, and enhance system reliability. Components like the NC7SV126P5X reflect onsemi’s dedication to delivering sophisticated technology in compact and efficient packages.

Where to Find NC7SV126P5X by onsemi

To procure the NC7SV126P5X, it’s advisable to visit findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability from various distributors. Historically, distributors such as TME and Newark have carried this part, but for current details, checking findchips.com is recommended. On the website, users can also explore other Bus Driver/Transceivers that might be offered by onsemi or alternative manufacturers, facilitating a broad comparison of similar components to match specific application requirements.

Compare pricing for NC7SV126P5X and other Bus Driver/Transceivers / Logic at findchips.com