Overview of NC7SV74K8X by onsemi
The NC7SV74K8X is a high-performance, ultra-low power D-type flip-flop featuring preset and clear functions. Manufactured by onsemi (formerly known as ON Semiconductor), this component is a part of their TinyLogic ULP-A (Ultra-Low Power) series. The flip-flop operates with a complementary output polarity, making it suitable for a wide range of logic operations where power efficiency is crucial. It is housed in a US-8 package, also referred to as VSSOP (Very Small Shrink Outline Package), with an 8-pin count. Its notable attributes include a maximum operating frequency of 150 MHz, a highly sensitive moisture level at 1, an extremely tight propagation delay of 9.9 nanoseconds, and a broad operating temperature range from -40°C to 85°C.
Other key specifications are its CMOS technology, industrial temperature grade, and compatibility with surface mount technology. The logic IC type categorized under FF/Latches ensures its application in circuits where data must be stored temporarily or where sequential logic is necessary. Given its matte tin terminal finish and a terminal pitch that measures only 0.5 mm, the component offers reliability in conjunction with high-density mounting capabilities. Despite its advanced features and compliance with environmental standards like Pb-free and REACH, the NC7SV74K8X is marked as “Obsolete” in its lifecycle status, indicating that it may no longer be in production or readily available in all markets.
Industry Applications for NC7SV74K8X
The versatility and efficiency of the NC7SV74K8X allow it to suit a multitude of industry applications, albeit its specific use cases should be analyzed and verified by professional engineering and design teams to meet exact standards and requirements. Some potential applications include:
- Consumer Electronics: In devices requiring low power consumption and high-speed operations, such as wearable technology, smart home devices, and portable gaming systems, the flip-flop could potentially be utilized for state storage or control logic functions.
- Education and Research: The component might be applied in experimental setups and educational kits focusing on digital electronics and logic circuit design, where understanding of flip-flops and sequential logic is foundational.
- Financial Technology (Fintech): Given its high-speed operation capabilities, it could find potential applications in hardware used for high-frequency trading systems where rapid state changes and data storage are critical.
- Computing and Data Storage: In complex computing systems or data storage devices, where energy efficiency and fast data processing are essential, the flip-flop might be employed for buffering or synchronizing data streams.
- Healthcare & Medical Imaging: For medical devices and imaging equipment requiring precise timing control and data management with minimal power draw, the NC7SV74K8X could potentially be integrated, assuming careful validation for medical standards.
Note that these potential industry applications are purely conceptual and require thorough analysis by engineering personnel to assure compliance with specific application standards and requirements.
About onsemi
onsemi, known for its rebranding from ON Semiconductor, has positioned itself as a leader in the development of power and signal management, logic, discrete, and custom semiconductor solutions. The company has a rich portfolio within the realm of logic components, particularly specializing in FF/Latches and other logic gates, designed to cater to the growing need for low power consumption and high performance in the electronics industry.
The NC7SV74K8X is just one example of onsemi’s commitment to innovation in the ultra-low power logic space. Along with other parts in the TinyLogic ULP series, onsemi demonstrates its expertise in producing components that meet the stringent requirements of modern electronic applications, balancing power efficiency with high-speed functionality. Their product range in the FF/Latches category underlines onsemi’s capability to offer solutions across various applications, reinforcing its stature in the semiconductor sector.
Where to Find NC7SV74K8X by onsemi
For those looking to procure the NC7SV74K8X, or seeking alternatives for their applications, findchips.com stands as a premier source. The site not only lists the NC7SV74K8X but also offers a comprehensive search facility for FF/Latches, highlighting parts from onsemi and other leading manufacturers. Historically, it has been available from distributors such as LCSC, Sensible Micro Corporation, Ameya Holding Limited, and TME. However, potential buyers are encouraged to visit findchips.com for the latest stock levels, pricing, and potential alternative components.