Overview of NC7SZ04P5X by onsemi
The NC7SZ04P5X TinyLogic UHS Inverter is a specialized electronic component that falls under the Gates subcategory in Logic. Manufactured by onsemi, this part embodies a Universe High-Speed (UHS) inverter designed with the advanced CMOS technology. It is housed in a TSSOP (Thin Shrink Small Outline Package) with 5 terminals, aligning with the package code 419A-02, according to its JESD-30 code: R-PDSO-G5. The device operates within an industrial temperature range from -40 °C to 85 °C, making it suitable for a wide range of environments.
The NC7SZ04P5X has a maximum supply voltage of 5.5 V and a minimum of 1.65 V, with a nominal voltage of 1.8 V. It features a low output current (Max I(ol)) of 0.024 A and exhibits a propagation delay (tpd) of 12 ns, along with a very short propagation delay at the nominal supply voltage (5.2 ns), ensuring high-speed operation for time-sensitive applications. Its design is lead-free and RoHS (Restriction of Hazardous Substances) compliant, bearing the JESD-609 Code e3, which indicates an environmentally friendly product. Offering a high degree of precision, it’s suitable for modern digital applications where space and power efficiency are critical.
Industry Applications for NC7SZ04P5X
The NC7SZ04P5X by onsemi is versatile and may find applications across various industries given its compact size, efficiency, and speed. While the applications listed here are conceptual and illustrative, detailed analysis and verification by engineering and design teams are required to ascertain their feasibility in specific use cases.
- Consumer Electronics: Devices such as smartphones, wearables, and personal computers could utilize the NC7SZ04P5X for its high-speed inverting function, helping in signal processing and conditioning to enhance device performance and energy efficiency.
- Healthcare: Medical devices that require high reliability and precision, like wearable health monitors and diagnostic equipment, might incorporate the NC7SZ04P5X for its compact footprint and exacting electrical characteristics, ensuring accurate signal inversion and manipulation for critical patient data.
- Telecommunications: Given its capability for high-speed data processing, the NC7SZ04P5X could potentially be employed in network equipment, such as routers and switches, to facilitate the rapid inversion and control signals essential for effective data transmission and communication.
- Industrial Automation: In the realm of automation and control systems, the NC7SZ04P5X might find use in PLCs (Programmable Logic Controllers) and sensors where efficient, high-speed logic operations are necessary for real-time system responses and operations.
These potential applications underline the flexibility and high-performance nature of the NC7SZ04P5X, making it a promising component for a wide array of electronic systems.
About onsemi
onsemi is a leading provider of semiconductor solutions, with a particular emphasis on energy efficiency and power management. Within the realm of logic and Gates, onsemi demonstrates its expertise through products like the NC7SZ04P5X and similar parts. The company has a diverse portfolio that serves industries ranging from automotive to consumer electronics, contributing to its reputation as a key supplier of innovative, reliable, and high-quality semiconductor components. Their products, including the NC7SZ04P5X, exhibit a blend of advanced technology, environmental compliance, and performance optimization, catering to the evolving needs of the electronics industry.
Where to Find NC7SZ04P5X by onsemi
For procurement professionals and engineers looking to source the NC7SZ04P5X, a strategic starting point would be FindChips.com. On this platform, users can access real-time availability, pricing, and stock levels for the NC7SZ04P5X from various distributors. It’s advisable to explore the link related to Gates for alternate parts that might be offered by onsemi or other manufacturers, providing broader options for comparison.
Historically, the NC7SZ04P5X has been available at leading distributors including Wuhan P&S, New Advantage Corporation, Flip Electronics, Avnet Asia, and Future Electronics, among others like Mouser Electronics, DigiKey, and Farnell. While these distributors have a track record of stocking the NC7SZ04P5X, it is essential to visit FindChips.com for the most current information regarding stock availability and competitive pricing.