NC7SZ14M5X-L22090 by onsemi

Overview of NC7SZ14M5X-L22090 by onsemi

The NC7SZ14M5X-L22090 is part of onsemi’s portfolio of high-speed logic devices. It encompasses a TinyLogic UHS (Ultra High-Speed) Inverter with Schmitt Trigger input, optimized for high-speed interface applications. Crafted for compatibility with the SOT-23-5 package, this component offers engineers a compact, efficient solution for their designs. Manufactured by onsemi, known for their commitment to innovation and quality in the semiconductor industry, this device illustrates their prowess in developing logic components that meet modern demands.

This specific model is characterized by several key features, including a Schmitt Trigger input that provides hysteresis, which is highly beneficial in environments with significant noise, allowing for a cleaner and more stable output. Its operating voltage ranges from 1.65V to 5.5V, making it versatile for various logic-level applications. The device supports a maximum propagation delay (tpd) of 15.6 ns, highlighting its utility in high-speed operations. Moreover, it’s encapsulated in a plastic/epoxy package, ensuring durability and reliability. Its moisture sensitivity level is classified at 1, indicating top-notch performance in various environmental conditions. Additionally, the component is designed to adhere to RoHS compliance standards, exemplifying onsemi’s dedication to environmental sustainability.

Industry Applications for NC7SZ14M5X-L22090

The NC7SZ14M5X-L22090, with its robust set of features, could potentially serve a broad spectrum of industry applications. Here are some industries and use cases where it might find utility:

  • Education and Research: In laboratories and educational kits that require precise logic operations under varying conditions, this inverter could potentially be utilized to demonstrate fundamental electronics concepts and for experimental designs that require a stable logic inverter with Schmitt Trigger inputs to account for fluctuating input signals.
  • Industrial Automation: This component might find applications in control systems where its fast propagation delay and Schmitt Trigger input are imperative for reducing noise in electrical signals passed between sensors and actuators in an automated manufacturing line.
  • Electronic Manufacturing: In PCB assembly and testing equipment, where precise control and rapid signal processing are necessary, the NC7SZ14M5X-L22090 could potentially improve the reliability and efficiency of these systems with its high-speed logic inversion capabilities.
  • Consumer Electronics: Devices such as smart home gadgets, which often operate at low power and require responsive control mechanisms, could potentially benefit from the low power consumption and the high-speed operational capabilities of this inverter.

These potential industry applications are purely conceptual/illustrative and would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About onsemi

onsemi stands as a leading force in the manufacturing of semiconductor components, with a particular emphasis on enhancing energy efficiency across various sectors. In the realm of Gates and broadly within logic components, onsemi has established a significant presence. The NC7SZ14M5X-L22090 is a testament to onsemi’s innovative prowess in creating highly functional, durable, and eco-friendly components. onsemi produces a vast array of similar parts, ensuring engineers and designers have access to the components necessary to drive their projects towards success, focusing on performance, reliability, and sustainability.

Where to Find NC7SZ14M5X-L22090 by onsemi

For those looking to procure the NC7SZ14M5X-L22090 by onsemi, findchips.com offers a reliable and efficient platform to research current stock levels and pricing from various distributors. It is always recommended to consult findchips.com for the most up-to-date availability and pricing information. Historically, this particular part has been available at distributors such as Flip Electronics, Avnet Americas, and Future Electronics, yet availability can fluctuate. For engineers and procurement specialists seeking alternatives or similar components to the NC7SZ14M5X-L22090, findchips.com provides a comprehensive database to explore Gates offered by onsemi and other leading manufacturers.

Compare pricing for NC7SZ14M5X-L22090 and other Gates / Logic at findchips.com