NC7SZ74K8X by onsemi

Overview of NC7SZ74K8X by onsemi

The NC7SZ74K8X by onsemi is a TinyLogic UHS D-Type Flip-Flop with Preset and Clear. This electronic component is part of the FF/Latches subcategory within the Logic category, designed for various digital applications. Manufactured by onsemi, the NC7SZ74K8X is housed in a US-8 package with a logic family/base number of NC7S74.

Key specifications of the NC7SZ74K8X include a propagation delay of 2.6ns, supporting frequencies up to 200MHz, and offering an output current of 32mA. With its small size, this component features an 8-pin US8 (ultra-small outline package) configuration with a positive edge trigger type. The part is designed to operate between -40°C and 85°C, accommodating a wide range of temperature conditions for versatile industrial applications. Additionally, it supports a supply voltage range from 1.65V to 5.5V, making it suitable for low-voltage operations. This component is RoHS compliant, indicating its manufacture with respect to environmental standards.

Industry Applications for NC7SZ74K8X

The NC7SZ74K8X’s operational and physical characteristics make it suitable for a wide array of applications across various industries. Although the following potential applications are conceptual and require detailed analysis and verification by engineering and design teams, they illustrate the versatility of this electronic component.

  • Energy and Power Systems: The component could potentially be used in control units within energy management systems. Their high-frequency capability allows for precise timing operations critical in power distribution and smart grid technologies.
  • Renewable Energy: In renewable energy applications, such as in solar inverters or wind turbine control systems, the NC7SZ74K8X might find a role due to its low power consumption and tolerance to a wide range of operating temperatures.
  • Automotive: Within the automotive sector, this flip-flop could be integrated into ECUs (Engine Control Units) or other in-vehicle networks requiring high-speed logic operations and reliability under extreme conditions.

The unique combination of features such as high-speed operation, low power requirement, and small footprint make the NC7SZ74K8X an appealing choice for engineers and designers working within these sectors and beyond.

About onsemi

onsemi is a leading manufacturer specializing in innovative semiconductor solutions, including a vast array of logic components such as FF/Latches. Among its offerings, the NC7SZ74K8X stands out as a part of their TinyLogic series, designed for applications needing compact, high-performance logic solutions. onsemi focuses on energy-efficient innovations, with the NC7SZ74K8X exemplifying their commitment to providing components that meet stringent power and space requirements without compromising on performance. onsemi’s range of products serves various sectors, including automotive, industrial, and renewable energy, underscoring their position as a comprehensive supplier of semiconductor solutions.

Where to Find NC7SZ74K8X by onsemi

To source the NC7SZ74K8X by onsemi, it’s recommended to use findchips.com for the most current stock levels and pricing. Findchips.com also allows users to compare similar FF/Latches parts from onsemi and other manufacturers, ensuring you find the best component for your application. Historically, the part has been available at distributors including EBV Elektronik, CHIPMALL.COM LIMITED, Avnet Silica, Avnet Asia, Sensible Micro Corporation, and Mouser Electronics, among others. However, availability can fluctuate, so it’s important to check the most recent information on Findchips.com.

Compare pricing for NC7SZ74K8X and other FF/Latches / Logic at findchips.com