NC7WZ04P6X-L22347 by onsemi

Overview of NC7WZ04P6X-L22347 by onsemi

The NC7WZ04P6X-L22347 from onsemi is a TinyLogic Ultra-High-Speed (UHS) Dual Inverter. It is provided in a 3000-unit reel, indicating that it is intended for high-volume production needs. Glossing over its technical specifications, this component features two inverter gates, each with a single input, within a compact 6-pin SC-88 (SC-70, 6 PIN) package. Such packaging comes under the JESD-30 and JESD-609 Code e4, denoting a ROHS-compliant, environmentally friendly option, with a nickel palladium gold (NiPdAu) terminal finish ensuring good solderability and long-term reliability. Holding up to the standards of Miniature Outline Packages with a Thermal Shrink Pitch, it embodies the advancement in miniaturization of electronic components.

The device supports a broad supply voltage range from 1.65 V to 5.5 V, catering to various logic level needs across different platforms. It operates within a temperature range of -40°C to 85°C, permitting its use in environments with considerable temperature variations. With a maximum output current of 32 mA and a propagation delay of approximately 11 ns at nominal supply voltage, the NC7WZ04P6X-L22347 stands out as a suitable candidate for critical timing applications. Furthermore, its low power consumption, highlighted by a maximum supply current of 100 mA, underpins its utility in power-sensitive designs. The low-profile and small footprint of this inverter gate contributes to its applicability in space-constrained applications.

Industry Applications for NC7WZ04P6X-L22347

The versatile nature of the NC7WZ04P6X-L22347 allows it to serve across various industry applications, each benefiting from its high-speed logic processing and compactness. Below are potential use cases, noting the importance of thorough analysis and verification by engineering and design teams for each specific application:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearable tech could utilize these inverters for logic processing within their compact internal circuit designs. Their small size and ability to operate at a low voltage make them suitable for battery-powered devices.
  • Education and Research: In experimental setups and prototyping, inverters like the NC7WZ04P6X-L22347 could be beneficial in testing logic circuits and developing educational tools owing to their precision and operational characteristics.
  • Computing and Data Storage: High-speed servers and storage devices might potentially incorporate such inverters for managing logic operations efficiently, thereby enhancing data processing speeds and reliability.
  • Healthcare and Medical Imaging: Given the critical requirement for precise and reliable logic operations in medical instruments, the NC7WZ04P6X-L22347 could see applications in equipment like digital imaging and diagnostic devices, where accurate processing is imperative.

Note: These potential industry applications are only conceptual/illustrative and require a robust verification process to ensure compliance with industry standards and product requirements.

About onsemi

onsemi is a renowned player in the field of semiconductor components, particularly excelling in the realms of Gates and broader Logic categories. Their product portfolio encompasses a wide array of logic components, wherein the NC7WZ04P6X-L22347 is a part of the innovative TinyLogic UHS series emphasizing speed, efficiency, and miniaturization. Specifically, in the domain of Gates, onsemi stands out for its expertise in offering solutions that meet the current demands for higher speeds, lower power consumption, and decreased footprint sizes. This focus ensures that onsemi components like the NC7WZ04P6X-L22347 find broad applicability and appeal across a variety of technological applications.

Where to Find NC7WZ04P6X-L22347 by onsemi

To procure the NC7WZ04P6X-L22347, or to find equivalent and related Gates, the recommended first step is to visit FindChips.com. This platform offers updated stock levels, pricing, and detailed specifications from various distributors, providing a comprehensive overview to facilitate informed purchasing decisions. Historically, this part has been available through distributors like Rochester Electronics, Avnet Americas, and Newark. Still, prospective buyers should investigate FindChips.com for the most current availability and buying options.

Compare pricing for NC7WZ04P6X-L22347 and other Gates / Logic at findchips.com