Overview of NC7WZ14P6X by onsemi
The NC7WZ14P6X is a high-performance, dual inverter gate logic component designed and manufactured by onsemi (ON Semiconductor.) This integrated circuit is noted for its versatility across a range of supply voltages, from 1.65 V to 5.5 V, highlighting its suitability for a broad array of logic interfacing needs and power management scenarios. The product belongs to the robust LVC/LCX/Z family, guaranteeing high speed and minimal power consumption. Its compact dimensions, with a length of 2 mm and a width of 1.25 mm, rendered in a TSSOP package, make it an excellent choice for high-density circuit designs.
The part is characterized by Schmitt Trigger inputs which provide hysteresis to improve noise margins and enhance stability. With an operating temperature range spreading from -40 °C to 85 °C and designated as suitable for automotive temperature grades, the NC7WZ14P6X is extremely adaptable to challenging environmental conditions. Additional features such as a maximum output current of 0.032 A, a propagation delay of approximately 12.3 to 14.7 nanoseconds at nominal supply voltage, and a power supply current maximum of 100 mA underscore its efficiency and performance capacity.
As of the current writing, this component has a factory lead time of 69 weeks, an essential consideration for project planning and supply chain management. It comes with state-of-the-art CMOS technology, ensuring low power dissipation and high-speed operation. Compliance with Pbfree (lead-free) and REACH standards signifies an investment in environmental sustainability and global regulatory alignment.
Industry Applications for NC7WZ14P6X
The NC7WZ14P6X is prominently utilized across various applications such as:
- Automotive systems, benefiting from its broad operating temperature range and reliability in demanding conditions.
- Consumer electronics, where space is at a premium and high-speed logic operations are necessary.
- Telecommunication systems, for its speed and low power consumption aiding in efficient signal processing.
- Programmable logic controllers (PLCs), made considerable by its robust performance and flexibility across a wide range of supply voltages.
Given its capabilities, including moisture sensitivity level 1 and a peak reflow temperature resilience of up to 260 °C, the part is also well-suited for use in robust industrial environments and sophisticated computing hardware requiring high-speed logic operations with minimal delays.
About onsemi
ON Semiconductor, renowned in the electronics industry for providing energy-efficient solutions, has an impressive catalog catering specifically to logic gate and general logic operations. The NC7WZ14P6X is a stellar example of onsemi’s commitment to manufacturing high-performance, reliable components suitable for a wide range of applications. onsemi’s portfolio extends beyond simple gates, embracing a wide array of logic functions with advanced semiconductor technology. Their products are known for environmental friendliness, underscoring a leading role in green and sustainable manufacturing. With a focus on automotive, industrial, and consumer electronics markets, onsemi continues to push the boundaries of innovation while maintaining high standards of quality and efficiency.
Where to Find NC7WZ14P6X by onsemi
To source the NC7WZ14P6X, professionals in the engineering or procurement sectors are advised to leverage platforms like findchips.com. FindChips offers transparent, comprehensive pricing and distributor information, making it easier to compare options and make an informed purchasing decision. In cases where alternative parts may need to be considered, the Gates section provides a valuable resource for identifying other onsemi manufactured parts or similar components from other manufacturers that might fit the requirements. This capability is especially useful for managing supply chain risks or exploring cost-saving opportunities without compromising on component performance or compatibility.