NC7WZ14P6X-L22347 by onsemi

Overview of NC7WZ14P6X-L22347 by onsemi

The NC7WZ14P6X-L22347 by onsemi is a high-performance TinyLogic UHS (Ultra High-Speed) Dual Inverter with Schmitt Trigger Inputs, designed for optimizing signal integrity via its hysteresis characteristic. Manufactured in a compact SC-70, 6-pin package, it offers a solution for high-speed logic inversion with the added advantage of noise immunity due to the Schmitt Trigger inputs. The component is well-suited for applications requiring tight space constraints and low power consumption, thanks to its miniature package and efficient design.

As a product classified within the Gates subcategory of Logic, this part brings relevance to various advanced digital projects by providing bi-stable logic, effectively converting oscillating input signals into cleaner output signals. Characterized by attributes such as a maximum operating temperature range of -40 °C to 125 °C, supply voltage ranging from 1.65V to 5.5V, and a typical propagation delay of 14.7 ns, it ensures reliable performance across a wide range of applications. The device is also lead-free, compliant with REACH standards, and it observes a moisture sensitivity level of 1, indicating its robustness in diverse environmental scenarios.

Industry Applications for NC7WZ14P6X-L22347

The versatility and technical specifications of NC7WZ14P6X-L22347 allow its deployment across multiple high-tech applications. It’s essential, however, for engineering and design teams to thoroughly verify its compatibility with their specific needs. Below are possible industries and their related applications where this inverter could be notably effective:

  • Energy and Power Systems: Its ability to operate across a wide temperature range could make it suitable for control circuits within renewable energy installations, such as solar inverters or wind turbine controls, where reliability under varying environmental conditions is critical.
  • Automotive: The NC7WZ14P6X-L22347 might be utilized in vehicle’s electronic systems, such as sensor signal processing units, given its low power consumption and high reliability. Automotive applications requiring precise digital signal processing could benefit from the Schmitt Trigger feature for cleaner signal transitions.
  • Telecommunications: In the fast-paced telecom sector, the component could find its use in networking equipment for signal conditioning tasks, enhancing data integrity across communication channels. Its small footprint also allows for more compact circuit designs, an essential factor in densely packed telecom infrastructure.
  • Communication and Networking Devices: For routers, switches, or other network devices, utilizing this inverter can contribute to more efficient signal transmission processes, potentially reducing error rates and improving device performance.

These potential applications underscore the component’s adaptability, but they necessitate thorough validation by professionals to ensure they meet the operational requirements.

About onsemi

onsemi stands out as a prominent manufacturer within the electronics industry, particularly noted for its comprehensive range of logic components, including various Gates and inverters. The NC7WZ14P6X-L22347 embodies onsemi’s commitment to delivering high-performance solutions tailored to the intricate demands of modern digital circuits. Through their offerings in the Logic gates category, onsemi caters to a broad spectrum of technological needs, extending from consumer electronics to industrial and automotive applications. Their expertise in developing products that balance performance, power efficiency, and compactness reflects their strategic focus on addressing the evolving challenges of electronic design.

Where to Find NC7WZ14P6X-L22347 by onsemi

To source the NC7WZ14P6X-L22347 by onsemi, Gates specific websites like findchips.com offer the most updated availability information, alongside current stock levels and pricing from a multitude of suppliers. Historically, distributors such as Win Source Electronics, EBV Elektronik, Avnet Asia, and Mouser Electronics have been known to stock this component. However, inventory status can change, making it advisable for buyers to consult findchips.com to obtain the latest data regarding this part. By leveraging such a platform, procurement specialists can also explore alternate parts from onsemi or other manufacturers that might suit their project needs.

Compare pricing for NC7WZ14P6X-L22347 and other Gates / Logic at findchips.com