NCP110AMX280TBG by onsemi

Overview of NCP110AMX280TBG by onsemi

The NCP110AMX280TBG from onsemi is a fixed positive single-output low-dropout (LDO) regulator, designed specifically to deliver a maximum output current of 200mA with an output voltage nominally fixed at 2.8V. This component operates within an input voltage range of 1.1V to 5.5V, making it highly versatile for low-voltage applications. It boasts a notably high power supply rejection ratio (PSRR), low noise, and an active discharge feature, packaged in an extremely thin profile XDFN-4 package.

With its high efficiency and low dropout voltage (nominal 0.045V, maximum 0.1V), the NCP110AMX280TBG is suited for maintaining stability and reliability in systems requiring precise voltage regulation under varying loads. Additional features including RoHS compliance, maximum operating temperature limits from -40 °C to 125 °C, and a moisture sensitivity level of 1, underscore its suitability for rigorous applications. Additionally, as of the latest update, the factory lead time for this component is 16 weeks.

Industry Applications for NCP110AMX280TBG

The NCP110AMX280TBG could potentially be utilized across various high-demand industries. Here are a few examples:

  • Industrial Automation: In automation systems where precise voltage control and stability are critical, this LDO regulator might be used to power sensors or small processors that require consistent 2.8V inputs. Its high PSRR and low noise characteristics would be especially beneficial in reducing interference in sensitive measurements or operational processes.
  • Energy and Power Systems: For energy management systems, maintaining voltage stability across electronic controls can be crucial. This component could potentially be employed in smart grid technology, where accurate and reliable voltage regulation contributes to overall system efficiency and reliability.
  • Renewable Energy: In renewable energy applications such as solar power inverters or wind turbine controls, the ability to operate effectively across a range of temperatures and under varying input conditions makes the NCP110AMX280TBG a potential candidate. Its robust package and high temperature tolerance are conducive to outdoor environments and fluctuating weather conditions.

It is important to note that these potential industry applications are conceptual and require further analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About onsemi

onsemi is a leading provider in the semiconductor industry, specializing in energy-efficient innovations and power management solutions. Within the realm of Linear Regulator ICs, onsemi offers a wide range of products including the NCP110AMX280TBG, which exemplifies their commitment to high-performance and reliability in power circuit components. Their products are widely recognized for improving system power efficiencies across a broad spectrum of electronic applications. onsemi’s focus on rigorous testing and quality control ensures that their components, such as the NCP110AMX280TBG, meet stringent industry standards and customer expectations alike.

Where to Find NCP110AMX280TBG by onsemi

For those interested in purchasing the NCP110AMX280TBG, it’s recommended to check online through platforms such as findchips.com. This site allows users to find and compare parts availability and pricing from various distributors. Historically, the part has been available from several distributors including EBV Elektronik, Avnet Silica, TME, Onlinecomponents.com, Mouser Electronics, and DigiKey, among others. Please visit findchips.com to get the latest on stock levels and pricing.

Compare pricing for NCP110AMX280TBG and other Linear Regulator ICs / Power Circuits at findchips.com