Overview of NCP21WF104J03RA by Murata Manufacturing Co Ltd
The NCP21WF104J03RA is a negative temperature coefficient (NTC) thermistor with a resistance value of 100,000 ohms, designed for surface mount applications. This component belongs to the subcategory of Non-linear Resistors, specifically tailored for applications involving temperature sensing. It is packaged in a compact 0805 chip form factor that measures 2 mm in length and 1.25 mm in width, with a height of just 0.85 mm, making it suitable for space-constrained designs.
Manufactured by Murata Manufacturing Co Ltd, the NCP21WF104J03RA is compliant with both RoHS and REACH regulations, indicating its suitability for environmentally conscious designs. This thermistor operates effectively over a temperature range from -40 °C to 125 °C, allowing it to be integrated into various environments. The thermal sensitivity index is specified at 4250 K, which suggests a significant degree of responsiveness to temperature changes, making it potentially ideal for applications requiring precise temperature monitoring.
The thermistor features a tolerance of ±5%, ensuring its reliability in measurement. Additionally, it is designed with a dual-ended terminal placement, and the terminals are constructed using tin with a nickel barrier for enhanced solderability. This part is also packaged in a tray format for efficient handling in production environments. Noteworthy is its compatibility with a working voltage of 5 V, which is a typical requirement in many electronic devices.
As of the current writing, the factory lead time for this component is reported at 12 weeks, which may vary depending on demand and stock availability.
Industry Applications for NCP21WF104J03RA
Given the specifications and characteristics of the NCP21WF104J03RA, it might be useful in a variety of industry applications, particularly in the following sectors:
- Energy and Power Systems: The thermistor could be used for temperature monitoring in energy management systems, potentially helping to prevent overheating in components like power converters and inverters used in renewable energy setups.
- Transportation and Logistics: In applications like climate control systems within electric vehicles or environmental monitoring systems, the NCP21WF104J03RA might serve as a key component for temperature sensing, ensuring that systems operate within optimal temperature ranges.
- Renewable Energy: The thermistor has potential applications in solar inverters, where temperature fluctuations could affect performance. The NCP21WF104J03RA might help in ensuring that the systems remain functional and efficient.
- Automotive: If the NCP21WF104J03RA complies with standards such as AEC-Q100 or AEC-Q101, it could be used in automotive solutions for monitoring temperatures in battery management systems or engine control units under varying operational conditions.
Note that these potential industry applications are conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a well-established leader in the design, manufacture, and supply of electronic components, focusing on passive components including capacitors, inductors, and resistors such as NTC thermistors. The company’s commitment to innovation and quality has positioned it as a go-to provider for components that meet rigorous performance standards in various industries.
The NCP21WF104J03RA represents one of many products aimed at temperature sensing solutions, alongside similar parts like other NTC thermistors offered by Murata. These parts share common attributes, such as a focus on reliability, compact design, and compliance with environmental regulations, making them suitable for use in modern electronic applications.
Research Price and Stock for NCP21WF104J03RA by Murata Manufacturing Co Ltd on Findchips.com
For those interested in procuring the NCP21WF104J03RA, it is advisable to research stock levels and pricing at Findchips. This platform provides current availability and pricing information for various electronic components, including alternatives within the Non-linear Resistors category that might also be offered by Murata Manufacturing Co Ltd or other manufacturers.
The NCP21WF104J03RA has historically been available through multiple distributors, including:
- Win Source Electronics
- Symmetry Electronics
- DigiKey
- Future Electronics
It is important to verify on Findchips for the latest stock levels and pricing as these can fluctuate based on demand and distributor inventory.
Compare pricing for NCP21WF104J03RA and other Non-linear Resistors / Resistors at findchips.com
To explore further options and make informed decisions, check out the NCP21WF104J03RA and related Non-linear Resistors on Findchips.