NCP45560IMNTWG-H by onsemi

Overview of NCP45560IMNTWG-H by onsemi

The NCP45560IMNTWG-H is an integrated load switch featuring ecoSWITCH™ technology, designed for a maximal current of 17 A with fault protection. Packaged in a DFN12 3×3 with a pitch of 0.5P, and provided on a 3000-reel, it is manufactured by onsemi, a major player in the electronics industry. This component is designed to operate with an input voltage of 13.5V, has a current limit capability of up to 24A, and an impressively low on-state resistance of 0.0032 Ohm. It comes with thermal protection and its enable input polarity is active-high, making it highly suitable for a range of power management applications. The device operates over a temperature range from -40 to 85°C, making it versatile for various operating environments.

Compliant with RoHS regulations and marked with an ECCN code of “EAR99” and an HTS code of “8542.39.00.01”, the NCP45560IMNTWG-H adheres to the necessary environmental and trade regulations. Its industrial temperature grade, combined with moisture sensitivity level 3, ensures reliable performance under varying conditions. The component is surface-mountable, facilitating easy integration into a broad array of designs and systems. With a supply voltage range from 3V to 5.5V, it is a flexible solution for managing power in electronic circuits.

Industry Applications for NCP45560IMNTWG-H

The unique properties of the NCP45560IMNTWG-H load switch allow it to potentially serve in numerous industries. While the specific suitability of this part for an application requires thorough verification by engineering and design teams, the conceptual use cases outlined below illustrate its versatile functionality across several sectors. It is important to treat these applications as illustrative and subject to detailed analysis for compliance with relevant standards and requirements.

  • Consumer Electronics: In gadgets such as smartphones, tablets, and laptops, the NCP45560IMNTWG-H could potentially manage power supply lines efficiently due to its low on state resistance and thermal protection features, ensuring devices operate reliably even under high load conditions.
  • Industrial Automation: Automated systems and machinery that require reliable power management solutions might incorporate this component to safeguard against overcurrent conditions and overheating, thus promoting consistent uptime and longevity of industrial equipment.
  • Telecommunications: Telecom infrastructure equipment, including routers, switches, and base stations, could benefit from the high current handling and fault protection capabilities of this load switch, contributing to the dependable operation of communications networks.
  • Computing and Data Storage: In servers and storage systems, the efficient power distribution and thermal protection provided by the NCP45560IMNTWG-H might be utilized to enhance system stability and energy efficiency, a critical consideration in large data centers.
  • Automotive: Although specific automotive industry standards compliance (like AEC-Q100) was not mentioned for the NCP45560IMNTWG-H, general electronic components within vehicle electrical systems that do not require such stringent specifications could potentially benefit from this part’s robust power handling and protection features.

Note that these potential industry applications are only conceptual and require appropriate analysis by engineering teams to ensure compliance with specific standards and reliability under real-world conditions.

About onsemi

onsemi is a leading semiconductor solutions provider, offering a diverse portfolio of components for various electronic applications. The company specializes in power management, logic, timing, connectivity, and discrete devices, ensuring advancements across significant sectors, including automotive, industrial, communication, and consumer electronics. With a focus on improving energy efficiency and reducing global energy use, onsemi’s products stand out for their reliability and performance. In the realm of Multiplexers or Switches, onsemi offers a broad array of solutions, including the NCP45560IMNTWG-H and similar parts, designed to meet various application needs with high precision and efficiency. This demonstrates onsemi’s commitment to innovating in the signal circuits and power management segments, delivering solutions that drive technological progress across industries.

Where to Find NCP45560IMNTWG-H by onsemi

For procurement professionals and engineers looking to purchase the NCP45560IMNTWG-H or explore alternatives, visiting findchips.com is the recommended next step. This platform provides up-to-date stock levels, pricing from various distributors, and detailed part information. While the NCP45560IMNTWG-H has historically been available from distributors such as Win Source Electronics, New Advantage Corporation, Flip Electronics, and Mouser Electronics, the current availability and pricing can vary. By using findchips.com, users can compare real-time data from multiple sources, ensuring the best procurement decision. Additionally, the website offers a comprehensive list of Multiplexers or Switches from onsemi and other manufacturers, facilitating the search for parts with similar functions or specifications.

Compare pricing for NCP45560IMNTWG-H and other Multiplexers or Switches / Signal Circuits at findchips.com