NCP718AMTADJTBG by onsemi

Overview of NCP718AMTADJTBG by onsemi

The NCP718AMTADJTBG is a high-performance, adjustable output LDO (Low Dropout) regulator designed by onsemi. This component is capable of delivering up to 300 mA output current and offers a wide input voltage range from 2.5V to 24V. The adjustable output voltage can be varied from 1.2V to 5V, making it a versatile power management solution for a broad range of applications. The device stands out for its ultra-low quiescent current, active discharge feature, and comes packaged in a WDFN6 format, supplied on a 3000-piece reel. Additionally, its operating temperature range spans from -40 °C to +125 °C, ensuring reliability across diverse environmental conditions.

Key features include an adjustable output, encapsulated in a plastic/epoxy package with the package code HVSON. This device is compliant with RoHS, has a moisture sensitivity level of 1, and features a matte tin terminal finish. Designed for surface mount technology (SMT), it has a square package shape and a very thin profile, further facilitating ease of integration into various electronic assemblies. Notably, the NCP718AMTADJTBG was introduced to the market on October 16, 2017, and as of the current writing, has a factory lead time of 20 weeks.

Industry Applications for NCP718AMTADJTBG

The NCP718AMTADJTBG LDO regulator, given its specifications and features, potentially suits a variety of applications across different industries. Its wide input voltage range and adjustable output, coupled with low quiescent current, make it an ideal candidate for energy-efficient and compact devices. Please note, the potential industry applications mentioned are illustrative and would require further validation by engineering and design teams to ensure compliance with specific industry standards and application requirements.

  • Energy and Power Systems might utilize this LDO in power supply circuits, particularly in systems requiring stable and efficient voltage regulation over a broad input range. The high efficiency and low dropout characteristics are crucial for battery-powered devices and renewable energy applications such as solar power inverters.
  • In Transportation and Logistics, the NCP718AMTADJTBG could potentially find applications in electronic control units (ECUs), GPS tracking systems, and other logistics-related devices that require reliable power management solutions to ensure consistent performance and longevity, even in harsh operating conditions.
  • Within the field of Renewable Energy, this LDO regulator might be integrated into remote sensors, monitoring devices, or portable instrumentation that operate in environments where power efficiency and battery lifespan are critical.
  • Although the Automotive industry is not explicitly mentioned in the potential industry applications, given the wide input voltage range and the robustness of the NCP718AMTADJTBG, it is plausible that it could be used in non-critical automotive applications, subject to further analysis for compliance with automotive standards.

About onsemi

onsemi is a leading provider of semiconductor solutions, with a special focus on energy-efficient products and powering breakthrough innovations. The company offers a comprehensive portfolio of components within the Power Circuits category, with a particular emphasis on Linear Regulator ICs. The NCP718AMTADJTBG is part of onsemi’s broad offering in linear regulators, showcasing the company’s commitment to providing advanced power management solutions. onsemi’s linear regulators are designed to meet the stringent needs of a wide range of applications, offering features such as low dropout rates, high accuracy, and energy efficiency.

Where to Find NCP718AMTADJTBG by onsemi

To source the NCP718AMTADJTBG or explore alternative options, findchips.com is an invaluable tool. The site provides up-to-date information on stock levels, pricing, and availability across a multitude of distributors. For this specific part, historical availability has included distributors such as Master Electronics, EBV Elektronik, Chip1Stop, Avnet Silica, Avnet Asia, TME, Onlinecomponents.com, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. While these distributors have historically carried the NCP718AMTADJTBG, inventory levels and pricing are subject to change, making it essential to verify current availability and prices via findchips.com. Additionally, for those seeking alternatives, the platform allows for a streamlined comparison among a wide range of Linear Regulator ICs from onsemi and other manufacturers.

Compare pricing for NCP718AMTADJTBG and other Linear Regulator ICs / Power Circuits at findchips.com