Overview of NCS36000DRG by onsemi
The NCS36000DRG is a Passive Infrared (PIR) Detector Controller, encapsulated in a Small Outline Integrated Circuit (SOIC) with 14 pins and provided on a 3000-piece reel. It is designed specifically for use in motion detection systems as manifested through its support for PIR sensor inputs. The part supports a supply voltage range from 3 V to 5.75 V, making it adaptable to varying power levels required in different applications. Its functionality is encapsulated in a robust plastic/epoxy package that meets the SOIC-14 standard and provides resilience in industrial environments with operating temperatures ranging from -40°C to +85°C.
This component, categorized under Other Signal Circuits, harnesses CMOS technology, which is known for low power consumption and high noise immunity. With a nomination of an industrial temperature grade and a moisture sensitivity of level 2, it ensures reliability and performance under varied environmental conditions. It is important to note that it has a factory lead time of 58 weeks as of the current writing.
Industry Applications for NCS36000DRG
Given the flexible functionality and technical specifications of the NCS36000DRG, it potentially suits a variety of industry applications. Below are a few industries where this part could be integrated:
- Education and Research: Could be employed in educational kits or research projects focused on developing or testing new motion detection systems. Its adjustable voltage input and robust temperature tolerance make it suitable for experimental setups that require variable conditions.
- Aerospace and Defense: The robust operating temperature range and vibration-resistant SOIC packaging could potentially make the NCS36000DRG a viable option for security systems in aerospace applications. However, note that it is not qualified for military standards, so its application would be limited to non-critical subsystems.
- Robotics and Drones: Could be utilized in automated systems for motion sensing tasks, enhancing navigation abilities, and obstacle detection in both robotics and unmanned aerial vehicles (drones). The component’s ability to operate under a wide range of temperatures and its moisture sensitivity level supports this use in outdoor or variable conditions.
Please note that these potential industry applications are conceptual/illustrative and require in-depth analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About onsemi
onsemi is a prominent provider in the semiconductor industry, known for their innovative approach in developing energy-efficient products. Their offerings in the Other Signal Circuits category include a variety of components like the NCS36000DRG, which are integral in multiple mainstream and niche applications. The NCS36000DRG, along with other similar parts manufactured by onsemi, demonstrates their commitment to providing robust technology solutions across a broad spectrum of industries.
Where to Find NCS36000DRG by onsemi
To find the NCS36000DRG for procurement, it’s recommended to research through a reliable electronics distributor aggregator like findchips.com where one can access comprehensive information on stock availability and pricing. This component falls under the broad category of Other Signal Circuits. Historically, the part has been available from distributors such as LCSC and RS Components. However, real-time inventory and current pricing should be confirmed directly from findchips.com.