Overview of NCS6D1212C by Murata Manufacturing Co Ltd.
The NCS6D1212C is a DC-DC Regulated Power Supply Module characterized by its dual output of 12V and -12V with a current capacity of 0.25A per output, summing up to a total power output of 6W. It is packaged in an 8-pin DIP (Dual In-line Package) and typically provided in a tube or rail form for shipping. This component is an Isolated DC/DC Converter and is designed to offer a consistent, stabilized power supply with isolation between the input and output voltages, common in sensitive electronic applications. This type of power supply module falls under the subcategory of Power Supply Modules in the realm of Power Circuits.
Introduced to the market on June 5, 2020, the NCS6D1212C is a relatively new component but has been established as a stable option in power management solutions. It adheres to important environmental and safety standards, being RoHS (Restriction of Hazardous Substances) compliant and Reach compliant, reflecting its manufacture without certain hazardous materials and chemicals. With a factory lead time of 15 weeks as of the current writing, planning for procurement needs to be managed accordingly. The terminals are finished with Gold (Au) over a Nickel (Ni) barrier, which provides excellent conductivity and corrosion resistance.
Industry Applications for NCS6D1212C
The NCS6D1212C’s specifications and features lend it to be potentially useful in various industry sectors. Below are some of the industries where this part might be applicable, each with a conditional analysis on its fittingness:
- Industrial Automation: In automated manufacturing and process control systems, reliable and isolated power supply is crucial. The NCS6D1212C could be potentially used in control systems where dual voltage levels are necessary for interfacing with different sensors and actuators.
- Computing and Data Storage: Stable power supplies are critical for the reliability of computing systems and storage servers. NCS6D1212C might serve as a power supply for specific components within large computing arrays or dedicated storage networks that require isolated dual-voltage power.
- Telecommunications: Due to its isolation characteristics, this module possibly features in telecommunications equipment. Isolation is often required in communication systems to protect against voltage spikes and signals interference across different components. The NCS6D1212C could support this need effectively.
- Electronic Manufacturing: During the testing and assembly of electronic products, isolated power sources such as NCS6D1212C might be employed to test circuit parts separately, ensuring that each component operates robustly on its intended voltage level.
Note: The above potential industry applications are strictly illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a prominent global leader in the design, manufacture, and supply of advanced electronic components, including an array of Power Supply Modules. The company is known for innovation and reliability in electronic engineering, serving various sectors such as mobile, automotive, energy management, healthcare, and more. With the introduction of products like the NCS6D1212C, Murata continues to enhance its portfolio in the power circuits division, bringing contemporary solutions that integrate seamlessly into a broad spectrum of applications. This commitment to quality and innovation makes Murata a preferred manufacturer for high-performance and durable electronic components.
Where to Find NCS6D1212C by Murata Manufacturing Co Ltd
To purchase the NCS6D1212C, potential buyers should explore reputable distributors. Historically, the part has been available through distributors such as Avnet Abacus, Richardson RFPD, TTI, Bristol Electronics, and Mouser Electronics. However, to view current stock levels and pricing, it is advisable to visit findchips.com. On this platform, users can not only find the NCS6D1212C but can also explore alternate parts within the Power Supply Modules category that might be offered by Murata Manufacturing Co Ltd or other manufacturers, optimizing the selection process according to specific needs and availability.