Overview of NCU18XH103F60RB by Murata Manufacturing Co Ltd
The NCU18XH103F60RB is an NTC thermistor specifically designed for temperature sensing applications. With a zero power resistance of 10 kΩ at 25°C and a beta value of 3380 K, this component is part of Murata’s NCU series. The device comes in a compact 0603 case style, measuring 1.6 mm in length and 0.8 mm in width, making it suitable for surface mount technology (SMT). The thermistor is compliant with RoHS regulations and is characterized by a wide operating temperature range from -40 °C to 125 °C, which allows for use in various environments.
This component features dual-ended terminals in a wraparound configuration but is notable for its lack of traditional lead terminals, enhancing its surface mount capabilities. It operates effectively with a working voltage of 5 V and boasts a tolerance of 1%. As of the current writing, the factory lead time for this part is reported to be 22 weeks, which is an important consideration for project timelines.
Industry Applications for NCU18XH103F60RB
The NCU18XH103F60RB NTC thermistor may find applications across several industries, potentially enhancing product capabilities through accurate temperature measurement. The following are some potential use cases where this part could be integrated:
- Consumer Electronics: This thermistor might be used in applications such as temperature monitoring in smart appliances or wearable health devices. The compact SMT design and temperature range could facilitate integration into devices like smart thermometers or home automation systems, where precise temperature control is essential.
- Internet of Things (IoT): In IoT applications, this thermistor could potentially play a critical role in environmental monitoring systems. It may be utilized to sense temperature changes in smart agriculture or climate control systems, contributing to more efficient operation and energy savings.
- Healthcare: The NCU18XH103F60RB may be implemented in medical devices for patient monitoring, such as digital thermometers or temperature sensors in incubators. Its high precision and reliability serve potential compliance with healthcare standards.
- Aerospace and Defense: If applicable standards are met, this thermistor could potentially be integrated into environmental control systems in aircraft or defense equipment. Its resilience to extreme temperatures might serve critical control functions in these demanding applications.
- Renewable Energy: In renewable energy applications, such as solar panels, this thermistor might assist in monitoring system temperatures for optimal performance and safety. Effective thermal management can enhance energy output and prevent damage to components.
These potential industry applications are only conceptual and illustrative; they require careful analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of electronic components, and has a strong focus on the development of non-linear resistors, specifically thermistors. The company offers a diverse range of thermistors, including the NCU18XH103F60RB and similar products designed for temperature sensing applications. Murata’s commitment to quality and innovation in the field of resistors allows for significant advancements in various sectors, including consumer electronics, automotive, and medical devices. The company’s comprehensive approach to manufacturing and product development ensures that their components meet rigorous industry standards.
Where to Find NCU18XH103F60RB by Murata Manufacturing Co Ltd
For those looking to purchase the NCU18XH103F60RB, it is beneficial to explore options available on findchips.com. This platform offers comprehensive price comparisons across multiple distributors. Historically, this part has been available from distributors such as:
- Symmetry Electronics
- Avnet Asia
- Mouser Electronics
- DigiKey
Note that stock levels and pricing may vary, and it is advisable to check findchips.com for the most accurate and up-to-date information. Additionally, for those considering alternatives, the Non-linear Resistors category on the site will provide various options that may meet specific application needs.