NCV8401BDTRKG by onsemi

Overview of NCV8401BDTRKG by onsemi

The NCV8401BDTRKG is a self-protected low side driver, featuring temperature and current limit protections. It is packaged in a TO-252 format, making it robust for various applications. Designed and manufactured by onsemi, this component is automotive qualified, bearing the AEC-Q101 standard certification which underlines its reliability and performance for use in automotive environments. The integrated protections against transient, overcurrent, overvoltage, and thermal conditions make the NCV8401BDTRKG notably suited for applications where durability and operational safety are critical.

With a package description of DPAK-3/2, the device is encapsulated in a plastic/epoxy material and designed to be mounted on a surface, indicated by its “Surface Mount: YES” attribute. The component’s operational integrity is further ensured with a Moisture Sensitivity Level (MSL) of 1, indicating its capability to withstand humidity and prevent moisture-induced damage. Its terminal finish of matte tin contributes to its solderability and longevity.

As of the current writing, this part has a factory lead time of 22 weeks, which is an important consideration for procurement planning and project timelines. The NCV8401BDTRKG operates as a buffer or inverter-based Peripheral Driver, defining it as a key component in managing and controlling electronic signals, to ensure precise operation of various peripheral devices.

Industry Applications for NCV8401BDTRKG

The NCV8401BDTRKG finds its utility across a broad spectrum of industry applications, underpinning its versatile design and robust protection features. Below are some key industries with possible use cases for this component, showcasing its flexibility and adaptability:

  • Industrial Automation: In automation systems, the device could potentially manage the operation of sensors and actuators, ensuring reliable performance under varying conditions and protecting against potential damage from current or thermal overload.
  • Energy and Power Systems: It might serve in the control circuits of renewable energy generation systems, such as solar panels or wind turbines, where its built-in protections could mitigate risks associated with voltage and current surges.
  • Renewable Energy: Within renewable energy applications, the NCV8401BDTRKG could be utilized in the protective circuits of inverters or battery management systems, offering safeguarding against overcurrent and thermal risks, crucial for system integrity and safety.
  • Robotics and Drones: Due to its capacity to handle transient and thermal stresses, the device could ideally be integrated into the electronic control systems of robotics and drones, aiding in motor control or power distribution aspects, where reliability is paramount.

Please, consider that these potential industry applications are only conceptual/illustrative and require rigorous analysis and verification by engineering and design teams. This is to ensure adherence to industry standards and specific application requirements.

About onsemi

onsemi stands among the leaders in the semiconductor industry, particularly distinguished in the domain of Peripheral Drivers and the broader category of Drivers And Interfaces. The company focuses on developing energy-efficient innovations and semiconductor solutions that drive electronic systems in various applications worldwide. With the NCV8401BDTRKG and similar parts, onsemi delivers components that are essential for managing and interfacing electronic signals in numerous devices and systems. Their portfolio encompasses a wide range of products designed for various market sectors, reinforcing the company’s commitment to quality, reliability, and performance. This dedication not only bolsters their offering in peripheral drivers but firmly establishes onsemi’s role in advancing automotive, industrial, and consumer electronics technologies.

Where to Find NCV8401BDTRKG by onsemi

To purchase the NCV8401BDTRKG, or to find alternate parts offered by onsemi or other manufacturers in the category of Peripheral Drivers, findchips.com provides a comprehensive source for current stock levels and pricing from various distributors. Historically, the part has been available at distributors such as Wuhan P&S, LCSC, Avnet Asia, Avnet Americas, Future Electronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell. Potential buyers are encouraged to check out findchips.com to get the most updated information regarding availability and competitive pricing for the NCV8401BDTRKG and other electronic components they might require.

Compare pricing for NCV8401BDTRKG and other Peripheral Drivers / Drivers And Interfaces at findchips.com