Overview of NDR-480-24 by Mean Well
The NDR-480-24 serves as an AC-DC power factor correction module, delivering a specified output of 24V with a maximum output current of 20A. This results in a total output power capacity of up to 480W, making it a robust option for various electronic applications. The module is engineered to operate efficiently with an input voltage range between 90V to 264V AC, allowing it to accommodate a wide range of voltage environments. It is compliant with RoHS regulations, ensuring it meets the environmental standards for hazardous substances.
Notably, the NDR-480-24 is also designed to operate with 127V to 370V DC, broadening its usability in various settings. Its efficiency rating stands at approximately 92.5%, indicating that it can convert power with minimal loss. The output voltage maintains a reliable voltage range, fluctuating between 24V to a maximum of 28V. Additionally, the device is equipped with multiple protections including output overvoltage, overload protection, and thermal protection, enhancing its reliability under different operating conditions. The operational temperature range extends from -20°C to 70°C, allowing for versatile deployment in diverse environments.
As of the current writing, the factory lead time for the NDR-480-24 is noted to be 19 weeks and 3 days, which could be relevant for procurement planning. The product is classified under the electronic parts subcategory of Power Supply Modules, a crucial segment in the power circuits market.
Industry Applications for NDR-480-24
The NDR-480-24 may find potential applications across several industries, especially where reliable power supply is essential. Below are some of the industries where this part could be suitable:
- Industrial Automation: The reliable voltage output could be beneficial for various automation controls and systems. For instance, it might be utilized in programmable logic controllers (PLCs) that manage industrial machinery and processes. The power supply’s capacity to handle up to 480W would support a variety of actuators and sensors operating in an industrial setting.
- Smart Cities: Power supplies such as the NDR-480-24 could potentially power smart infrastructure components, such as traffic management systems and environmental sensors. Its ability to operate efficiently in a range of voltages may make it suitable for various applications in an interconnected urban environment.
- Telecommunications: The telecommunications sector may leverage the NDR-480-24 in equipment that requires stable power for continuous functionality. Base stations and network access devices often depend on reliable power supplies. With its protections against overload and thermal conditions, this module could be a reliable choice.
- Healthcare: If applicable standards are adhered to, the NDR-480-24 might also be used in medical devices where a consistent power supply is crucial. Equipment such as imaging devices could benefit from its stable output and robust protection features, ensuring reliable performance in critical situations.
- Robotics and Drones: Robotics applications often require efficient and compact power solutions. The NDR-480-24 could potentially serve in robotic systems where it can power controllers and sensors that require up to 480W of power. Its compact DIN rail design will allow for easy integration into robotic systems.
These potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar power supply modules might also be utilized in these sectors, depending on the specific needs of the application.
About Mean Well
Mean Well Enterprises Co. Ltd. is known for manufacturing reliable power supply solutions, particularly focusing on products like the NDR-480-24. The company specializes in Power Supply Modules and has a comprehensive portfolio of power supply products designed for various applications ranging from industrial automation to telecommunications and beyond.
Mean Well’s products are characterized by their efficiency, reliability, and compliance with international safety standards. Their offerings include numerous other power supply modules that may serve similar functionalities as the NDR-480-24. Integration of features such as power factor correction and robust build quality are hallmarks of their design philosophy, making their parts a popular choice among engineers and procurement professionals.
Where to Find NDR-480-24 by Mean Well
- New Advantage Corporation
- Neutron USA
- Master Electronics
- Chip One Stop
However, it’s important to check findchips.com to get up-to-date stock levels and current pricing. The website also provides the ability to compare similar Power Supply Modules, which may be offered by Mean Well or other manufacturers.