Overview of NDT2955 by onsemi
The NDT2955 is a P-Channel Enhancement Mode Field Effect Transistor (MOSFET) designed for power switching applications. It offers a drain-source voltage of -60V and a continuous drain current of -2.5A, making it suitable for high-efficiency power management tasks. This component boasts a drain-source on-resistance of 300mΩ, providing a balance between conduction losses and efficiency. Packaged in an SOT-223, it is designed for surface mounting, which makes it valuable for compact electronic designs. The NDT2955 is also recognized for its built-in diode configuration, enhancing its reliability in circuits by providing protection against reverse currents. With an avalanche energy rating of 174 mJ, this MOSFET can handle energy spikes effectively, further ensuring stability in challenging conditions.
The NDT2955 is part of the Power Field-Effect Transistors subcategory, indicating its relevance and utility in power management applications across a wide array of industries. It supports operating temperatures ranging from -55°C to 150°C, allowing its use in environments that experience extreme conditions. Also noteworthy is its moisture sensitivity level rating of 1, showcasing its robustness against humidity. The part is also featured with a matte tin terminal finish and is lead-free, aligning with modern environmental and health safety standards.
Industry Applications for NDT2955
The versatility of the NDT2955 potentially lends itself to numerous applications across various industries. However, it’s crucial to note that the potential industry applications listed here are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
- Industrial Automation: The robustness and efficiency of NDT2955 could potentially make it suitable for controlling actuators, sensors, and other components within automated manufacturing processes. Its high avalanche energy rating and built-in diode configuration might provide the necessary reliability and protection in the harsh conditions typically found in industrial settings.
- Consumer Electronics: Given its compact SOT-223 packaging and power management capabilities, the NDT2955 might find its application in the power supply circuits of various consumer electronics, including smartphones, tablets, and laptops, where efficient power management and space-saving components are crucial.
- Renewable Energy Systems: With the push for more sustainable energy sources, components like the NDT2955 could potentially be utilized in the power management circuits of solar panels or wind turbines, where handling fluctuating power levels efficiently and reliably is essential.
- Computing and Data Storage: The power efficiency and switching capabilities of the NDT2955 may make it appropriate for the power supplies of servers and data storage systems, possibly contributing to improved overall efficiency and reliability in data centers.
These potential applications are contingent on the comprehensive assessment of the component’s specifications against the specific requirements of the intended use case.
About onsemi
onsemi is a leading provider of semiconductor solutions, renowned for its extensive range of components, including an impressive portfolio of Power Field-Effect Transistors. The company focuses on energy-efficient solutions that help design engineers reduce global energy use. The NDT2955 is a testament to onsemi’s dedication to delivering products that meet the evolving needs of technology across multiple sectors. onsemi’s product line is not limited to MOSFETs but extends across a broad spectrum of semiconductor solutions, each designed with precision and produced with quality to serve the intricate demands of the tech industry. By consistently innovating and expanding its product offerings, onsemi has established itself as a cornerstone in the semiconductor industry, particularly noted for its contributions to power management and efficiency advancements.
Where to Find NDT2955 by onsemi
To acquire the NDT2955 for your projects, your primary resource should be findchips.com. Here you can find up-to-date stock levels, pricing, and detailed part information. Additionally, Findchips allows you to compare the NDT2955 against other Power Field-Effect Transistors from onsemi and other manufacturers to ensure you are selecting the best component for your application.
In the past, distributors such as New Advantage Corporation, Flip Electronics, Mouser Electronics, and DigiKey have stocked NDT2955. However, availability can fluctuate, underscoring the importance of checking Findchips for the most current information regarding stock levels and distributor pricing.