Overview of NEO-M9N-00B by u-blox AG
The NEO-M9N-00B by u-blox AG is a high-standard GNSS module designed for applications requiring global navigation satellite system capabilities. This module is particularly specified for its standard precision GNSS functionality and is embedded within a microelectronic assembly that conforms to a rectangular shape. The package is a 24-lead LCC (Leadless Chip Carrier), denoted as MODULE-24 in its package description. Additionally, this part features a Flash Memory, a Temperature Compensated Crystal Oscillator (TCXO), a Surface Acoustic Wave (SAW) filter, and a Low Noise Amplifier (LNA), making it a robust choice for various demanding applications.
Launched on November 15, 2019, this module supports a significant data rate of 12000 Mbps, a testament to its high-performance capabilities. It has a dual terminal position designed for surface mounting, which makes installation simple and efficient in a variety of electronic assemblies. When it comes to environmental durability, the NEO-M9N-00B operates within a temperature range from -40°C to 85°C, ensuring reliable performance under extreme conditions. The device is compliant with RoHS standards, indicating that it is manufactured using environmentally safe practices. As of the current data, this module has a factory lead time of 12 weeks.
Industry Applications for NEO-M9N-00B
The NEO-M9N-00B could play a vital role in several key industries, many of which require precise localization and timing solutions. Given the flexibility and features of this GNSS module, it can potentially be incorporated into various technology infrastructures and systems. Here are several possible applications across diverse sectors:
- Internet of Things (IoT): This module might be utilized in IoT devices to enable accurate positioning capabilities. Its high data rate and standard GNSS features could enhance IoT systems such as asset tracking tools, smart agriculture devices, and environmental monitoring sensors. Although not specifically designed solely for IoT, the connectivity and data capabilities align well with the demands of such applications.
- Transportation and Logistics: The NEO-M9N-00B could potentially be integrated into logistics tracking systems where precision in real-time vehicle and freight monitoring is crucial. Its robust temperature ranges and high data throughput might support effective navigation and routing solutions thus optimizing logistics operations.
- Automotive: Given the technical specifications, this module might be suitable in applications requiring navigation and autonomous vehicle technologies. However, it’s important to verify that it complies with industry-specific standards like AEC-Q100, if applicable, before deployment in safety-critical automotive systems.
It’s important to note that these potential industry applications should be considered as conceptual and illustrative. Engineering and design teams must perform thorough analysis and ensure adherence to industry-specific standards and requirements before applying this module to any mentioned domains.
About u-blox AG
u-blox AG is an established leader in wireless and positioning modules and chips for the global market. Their products are integral components in the fields of automotive, industrial, and consumer applications. Having a strong focus in the area of Other Telecom ICs, u-blox has developed a range of modules including the NEO-M9N-00B, which are noted for their reliability and performance. This company not only emphasizes innovation in product development but also assures adherence to environmental standards as confirmed by the RoHS compliance of their GNSS module.
Where to Find NEO-M9N-00B by u-blox AG
To purchase the NEO-M9N-00B, a visit to findchips.com is recommended. Here, you can also delve deeper into the category of Other Telecom ICs for alternative parts provided by u-blox AG and other manufacturers. Historically, this part has been available at distributors such as Mouser Electronics, DigiKey, and Future Electronics. Given the dynamic nature of electronic component availability, checking the most current stock levels and pricing through Findchips is advisable.