NFM18CC223R1C3D by Murata Manufacturing Co Ltd

Overview of NFM18CC223R1C3D by Murata Manufacturing Co Ltd.

The NFM18CC223R1C3D by Murata Manufacturing Co. Ltd is a highly efficient feed through capacitor designed for EMI filtering applications. This compact component, encapsulated within an EIA standard 0603 package size, comes with 3 pins, ensuring easy integration into various circuit designs. Boasting a capacitance of 22,000 µF at a voltage rating of 16V, and a current rating of 1A, this component is engineered to handle a wide range of filtering tasks. The device features a SMD (Surface Mount Device) filter terminal configuration, making it suitable for high-density board layouts.

It operates efficiently within a temperature range of -55 °C to +125 °C, showcasing its robustness in diverse working conditions. Moreover, the part is RoHS compliant, adhering to the latest environmental standards, and has a Pbfree code, emphasizing Murata’s commitment to environmental sustainability. This capacitor is characterized by its minimal DC resistance, maxing out at 0.09 Ω, and an impressive insulation resistance minimum of 1000 MΩ, ensuring optimal performance in filtering unwanted electromagnetic interference.

Industry Applications for NFM18CC223R1C3D

The potential applications for the NFM18CC223R1C3D span across various industries due to its technical attributes. Each application conceptually illustrates the part’s utility but requires thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements. The following are some industries where this part could potentially make an impact:

  • Consumer Electronics: Devices such as smartphones, laptops, and tablets could utilize the NFM18CC223R1C3D for EMI filtering to enhance the quality of data transmission while protecting sensitive components from electrical noise.
  • Telecommunications: Networking equipment, including routers, switches, and base stations, might incorporate this component to ensure cleaner signal transmission by mitigating the effects of EMI and RFI, hence maintaining communication integrity.
  • Industrial Automation: In automated machinery and control systems, the part could potentially be critical in preventing operational disruptions caused by electromagnetic interference, thereby ensuring consistent and reliable machine performance.
  • Computing and Data Storage: Servers and data storage devices could benefit from the application of this capacitor, leveraging its filtering capabilities to enhance data integrity and prevent corruption caused by electrical noise.
  • Automotive: Considering its operating temperature range and reliability, this component might find applications in vehicle electronic systems, contributing to the stability and performance of in-vehicle communication networks, albeit specific compliance with automotive industry standards would need to be verified.

Note: These potential industry applications are conceptual and require further validation by professional teams to adhere to specific standards and requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co. Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s extensive product range includes capacitors, resistors, filters, sensors, and power supplies among others, catering to a wide array of industrial needs. Murata is particularly noteworthy in the realm of Data Line Filters, manufacturing parts like the NFM18CC223R1C3D, which demonstrate the company’s commitment to providing solutions that tackle electromagnetic interference and radio frequency interference in electronic devices. Murata’s products are key in enabling new technologies in electronics, adhering to stringent quality and performance standards.

Where to Find NFM18CC223R1C3D by Murata Manufacturing Co Ltd

To source the NFM18CC223R1C3D, professionals in engineering or procurement should utilize findchips.com. This site offers comprehensive, up-to-date information on stock levels, pricing, and availability from various distributors. Historically, the part has been available at distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Arrow Electronics, among others. By searching on findchips.com, buyers can also explore alternatives within the Data Line Filters category, potentially identifying similar parts offered by Murata Manufacturing Co. Ltd or other manufacturers. This approach ensures the users have access to the most current and comprehensive data for making informed procurement decisions.

Compare pricing for NFM18CC223R1C3D and other Data Line Filters / Filters at findchips.com