NFZ32BW6R8HZ11L by Murata Manufacturing Co Ltd

Overview of NFZ32BW6R8HZ11L by Murata Manufacturing Co Ltd.

The NFZ32BW6R8HZ11L is a Ferrite Chip Bead characterized by an impedance of 6.8 Ohms and a maximal rated current of 2.5A. This component is designed for surface mount applications with a small footprint, encapsulated within a 1210 package (3.2 mm x 2.5 mm x 1.55 mm according to EIA-1210 standard), and is offered in tape and reel packaging for efficient assembly processes. Manufactured by Murata Manufacturing Co Ltd, the part is specified with an operating temperature range from -40 °C to 125 °C, making it suitable for a wide array of environments and applications. Its low DC resistance maximum of 0.0432 Ohms signifies efficient power consumption, and the component is designed to comply with AEC-Q200 standards, indicating its reliability in automotive applications, among others. The NFZ32BW6R8HZ11L adheres to significant environmental and regulatory standards, including RoHS compliance, Reach compliance, and an ECCN Code of “EAR99”, allowing its use in a broad spectrum of international markets.

Industry Applications for NFZ32BW6R8HZ11L

The NFZ32BW6R8HZ11L, due to its specific features and compliance standards, has potential applications across diverse industry sectors. The below outlined use cases emphasize the versatility of this component, yet it’s essential to note that these potential applications are conceptual in nature. They necessitate thorough analysis and validation by engineering and designs teams to ensure compliance with specific industry standards and requirements.

  • Automotive: The NFZ32BW6R8HZ11L could potentially be utilized in automotive electronics due to its compliance with the AEC-Q200 standard. This includes applications in vehicle infotainment systems, electronic control units (ECUs), and advanced driver-assistance systems (ADAS), where reliable filtering of data lines is crucial for performance and safety.
  • Consumer Electronics: In consumer electronics, such as smartphones, tablets, and laptops, the NFZ32BW6R8HZ11L might be used to suppress EMI/RFI interference, ensuring uninterrupted performance of data communication lines and enhancing the device’s overall electromagnetic compatibility (EMC).
  • Telecommunications: For telecommunications infrastructure, including base stations, routers, and switches, the component might serve to maintain data integrity by filtering out noise on data lines. This is critical for the reliability of communication networks, especially in high-speed data transmission scenarios.
  • Industrial Automation: Automation control systems and industrial equipment could leverage the NFZ32BW6R8HZ11L for its ability to filter out noise in data and power lines, potentially improving the reliability and accuracy of sensors, actuators, and control units.
  • Computing and Data Storage: Data servers and storage systems, which require robust data integrity and are sensitive to electromagnetic interference, might find the NFZ32BW6R8HZ11L beneficial for maintaining data transmission quality and protecting against data corruption.

It’s imperative to emphasize that while the NFZ32BW6R8HZ11L can potentially contribute significantly across these applications, specific component selection should always be guided by detailed engineering evaluation.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company’s products play critical roles in a wide range of Data Line Filters and other filtering applications. Murata’s expertise in the Filters category is demonstrated through a broad portfolio that includes components like the NFZ32BW6R8HZ11L, which are engineered to meet the stringent requirements of industries such as automotive, consumer electronics, and telecommunications. Known for a commitment to quality, innovation, and a comprehensive approach to reliability engineering, Murata continues to be at the forefront of developing technology that advances the functionality and capability of electronic devices worldwide.

Where to Find NFZ32BW6R8HZ11L by Murata Manufacturing Co Ltd

For engineering and procurement professionals looking to source the NFZ32BW6R8HZ11L, our site findchips.com provides an invaluable tool. Not only can users verify current stock availability and pricing across a variety of distributors, but they can also explore a wide range of alternative Data Line Filters, potentially offered by Murata Manufacturing Co Ltd or other manufacturers. Previously, distributors such as Chip Stock, TME, Future Electronics, Avnet Americas, and DigiKey have carried this component. However, inventory levels and distributor offerings can fluctuate, so it is recommended to check findchips.com for the most current information and to compare options effectively.

Compare pricing for NFZ32BW6R8HZ11L and other Data Line Filters / Filters at findchips.com